Overview of RT0402BRD072KL by YAGEO Corporation
The RT0402BRD072KL is a fixed resistor classified as a thin film component, suitable for surface mount applications. This resistor features a resistance value of 2000 ohms and operates effectively at a maximum of 50 volts. The power rating is 0.0625 watts, which translates to 1/16 watt, making it suitable for low-power applications. Tolerance is remarkably tight at 0.1%, and a temperature coefficient of 25 ppm/°C ensures minimal resistance variation with temperature changes.
The physical dimensions of this component are compact, with an industry-standard 0402 size, which measures 1.0 mm in length, 0.5 mm in width, and a height of only 0.3 mm. This size is particularly advantageous in applications where board space is limited. Additionally, the construction of this part is rectangular, and it features a surface mount design, allowing it to be easily integrated into various electronic systems. As of the current writing, the factory lead time is approximately 28 weeks.
In terms of compliance, the RT0402BRD072KL adheres to several standards. It is both Pb-free and RoHS compliant, ensuring that it meets contemporary environmental guidelines. It also falls into the EAR99 export classification and has an HTS code of 8533.21.00.30, which relates to resistors and their parts.
Industry Applications for RT0402BRD072KL
The RT0402BRD072KL might be suitable for various industries, given its features and specifications. Here are a few potential applications:
- Consumer Electronics: This resistor might be incorporated into devices such as smartphones and tablets, where compactness and reliability are essential. The 0.1% tolerance could support audio circuits or calibration processes needing precise resistance values.
- Telecommunications: In telecommunications equipment, the RT0402BRD072KL could be employed within signal processing units. Its low power rating and tight tolerance might ensure signal integrity and performance in various transmission systems.
- Medical Imaging: The high precision and reliability requirements in medical imaging technology might find the RT0402BRD072KL useful. It could potentially be employed in various diagnostic equipment where consistent performance is critical.
- Aerospace and Defense: Components like the RT0402BRD072KL could be utilized in systems designed for aerospace applications, where durability and reliability in extreme temperatures (-55 °C to 155 °C) are crucial. The compliance with specific industry standards and its robust construction might assist in maintaining operational integrity in such environments.
- Internet of Things (IoT): In IoT devices, energy efficiency is vital. The low power rating of the RT0402BRD072KL could be advantageous in applications where power conservation is necessary. It might be found in sensors or connected devices requiring precise resistance for optimal functionality.
These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a widely recognized manufacturer of passive components, specializing in resistors, capacitors, and inductors. Among its many product lines, YAGEO is noted for its innovation in thin film resistors, exemplified by parts like the RT0402BRD072KL. The company’s expertise in this area allows them to provide high-precision, reliable components that meet stringent tolerances and environmental standards.
YAGEO’s range of thin film resistors caters to various applications across multiple industries, including telecommunications, automotive, industrial, and consumer electronics. Similar parts to the RT0402BRD072KL include varying resistance values and specifications, giving designers flexible options to suit diverse needs.
Research Price and Stock for RT0402BRD072KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RT0402BRD072KL, it is recommended to check the pricing and stock levels on Findchips.com. This platform allows users to compare prices from various distributors, which historically include companies such as New Advantage Corporation, Sensible Micro Corporation, DigiKey, and Mouser Electronics.
It is essential to verify current stock levels and pricing directly on Findchips to ensure the information is up to date as availability may fluctuate across suppliers. Additionally, users can explore various Thin Film Resistors in case they are seeking alternatives or similar products offered by YAGEO Corporation or other manufacturers.