Overview of RT0603BRD07100KL by YAGEO Corporation
The RT0603BRD07100KL is a fixed resistor belonging to the subcategory of Thin Film Resistors. This particular component is designed to function in various electronic applications that necessitate precision and stability. The part features a resistance value of 100,000 ohms (100K), with a tolerance of ±0.1%, which ensures that it provides reliable performance in critical circuits. Moreover, the power rating is set at 0.1 watts, enabling it to handle modest power levels effectively.
The part operates within a voltage range of up to 75 volts, making it suitable for a variety of applications where voltage control is essential. The temperature coefficient is 25 ppm/°C, indicating low drift with temperature variations, which is vital for applications requiring high accuracy under varying thermal conditions. The RT0603BRD07100KL is encapsulated in a 0603 surface mount package, with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.45 mm, making it compact for modern circuit designs.
Manufactured by YAGEO Corporation, this part is also compliant with RoHS and is Pb-free, which aligns with global standards for environmental safety. As of the current writing, the factory lead time for this component is noted to be approximately 20 weeks and 5 days, which could be significant for procurement planning.
Industry Applications for RT0603BRD07100KL
The RT0603BRD07100KL resistor might find applications in several industries due to its performance characteristics. Here are some potential use cases:
- Consumer Electronics: In consumer electronics, such as smartphones and laptops, this resistor could potentially be used in signal processing circuits where precise resistance values are critical for signal integrity. Its low tolerance and stable performance under varying temperatures might help maintain device reliability.
- Industrial Automation: The part might be utilized in control systems and sensors within industrial automation applications. Its ability to withstand high temperatures and maintain accuracy could support processes that require consistent readings and controls in demanding environments.
- Telecommunications: In telecommunication devices, this thin film resistor could play a role in network equipment where maintaining a stable resistance is crucial for signal transmission and reception integrity. The high precision and low drift characteristics might help ensure communication reliability.
- Medical Imaging: In medical devices, especially those involved in imaging, the RT0603BRD07100KL could be used in circuits requiring high stability and precision. The performance attributes could support imaging technology that demands exacting standards for accurate diagnostics.
- Aerospace and Defense: Although there are no specific military standards associated with this part, its high precision and stability could make it appropriate for aerospace applications where reliability and performance under varying conditions are paramount.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer within the electronic components sector, particularly known for its wide range of resistors, including RT0603BRD07100KL and similar components. The organization specializes in high precision and stability resistors, providing a robust selection that caters to demanding applications across various industries. They offer several other products within the Thin Film Resistors category, renowned for their reliability and adherence to quality standards.
YAGEO’s commitment to innovation and quality assurance has positioned them as a preferred supplier for engineers and designers looking for precision components. Their products are designed to meet rigorous performance requirements across multiple applications, assuring stakeholders of their reliability and operational integrity.
Research Price and Stock for RT0603BRD07100KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RT0603BRD07100KL, it is advisable to research the current stock levels and pricing at Findchips.com. This platform provides insights on availability and can help users compare prices from various distributors. Historically, this part has been accessible through distributors such as:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
However, it is essential to verify current stock and pricing on Findchips, as availability may fluctuate and different distributors may have varying prices.