RT0603BRD071KL by YAGEO Corporation

Overview of RT0603BRD071KL by YAGEO Corporation

The RT0603BRD071KL is part of the Thin Film Resistors subcategory and falls under the broader category of resistors. This specific model, manufactured by YAGEO Corporation, is a fixed resistor with a resistance of 1000 ohms and a tolerance of 0.1%. It has a power rating of 0.1 watts and can handle voltages up to 75 volts. The resistor features a thin film technology and operates efficiently within a temperature coefficient of 25 ppm/°C.

With dimensions conformant to the 0603 chip size standard (1.6 mm x 0.8 mm), it is designed for surface mount technology, making it suitable for compact electronic assemblies. The RT0603BRD071KL also supports a wide operating temperature range from -55°C to +155°C, which ensures reliability under varied environmental conditions. It also boasts a high degree of precision, thanks to its low tolerance level, and is formatted in a surface mount (SMT) rectangular package.

This resistor adheres to important environmental and safety standards, including RoHS and Reach compliance. It also carries an ECCN Code of EAR99 and a HTS code of 8533.21.00.30, with a factory lead time currently listed as 20 weeks and 4 days as of this writing.

Industry Applications for RT0603BRD071KL

The RT0603BRD071KL, with its precise resistance, tolerance, and power ratings, is well suited for a variety of high-performance applications across different industries. Given its technical specifications, possible areas of application could include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially use this resistor due to its compact size and precise tolerance which ensure device efficiency and battery optimization.
  • Computing and Data Storage: Used potentially in servers and storage devices where stable and reliable performance is critical at varying temperatures and power conditions.
  • Telecommunications: This component could be ideal for telecommunications equipment where reliability and accuracy are critical, especially considering its wide operating temperature range and small form factor.
  • Aerospace and Defense: Given its high precision and ability to function over extreme temperatures, this resistor might be suitable for aerospace applications, though the specific aerospace and defense standards compliance would need to be verified.
  • Electronic Manufacturing: As a basic building block in electronic circuit design, this resistor is likely to be widely utilized in PCB manufacturing for various applications.

Note that these potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer known for its extensive range of resistor technologies, with a significant presence in the Thin Film Resistors market. They produce a variety of electronic components that cater to a broad spectrum of industries. Their thin film resistor products, including the RT0603BRD071KL, are distinguished by their precise engineering and reliability. Such components are essential in applications requiring accurate electrical resistance and stability.

YAGEO’s commitment to innovation is evident in their continuous improvement of product features and adherence to international standards, enhancing the desirability of their components for high-tech applications.

Where to Find RT0603BRD071KL by YAGEO Corporation

To purchase the RT0603BRD071KL, it’s advisable to research on findchips.com. Within the Thin Film Resistors section of the website, you can compare the availability and pricing of this part from several distributors. Historically, this part has been available through distributors such as Ozdisan Elektronik, Sensible Micro Corporation, Rutronik, and DigiKey, but it’s essential to check current stock levels and pricing through the website.

Compare pricing for RT0603BRD071KL and other Thin Film Resistors at findchips.com