Overview of RT0603FRE071KL by YAGEO Corporation
The RT0603FRE071KL is a fixed resistor classified under the subcategory of Thin Film Resistors. This component by YAGEO Corporation is designed for surface mounting with a chip form factor of size 0603. Key characteristics include a resistance of 1000 ohms (1K), 1% tolerance, and a temperature coefficient of 50 ppm/°C, making it suitable for precise applications requiring stable performance across varying temperatures.
This resistor operates between -55 °C and a maximum of 155 °C, and it’s constructed to handle a rated power dissipation of 0.1 watts and a working voltage of 75 volts. The RT0603FRE071KL is RoHS and REACH compliant, adhering to current environmental standards, and features a lead-free matte tin (Sn) finish with a nickel (Ni) barrier for enhanced durability and conductivity.
Industry Applications for RT0603FRE071KL
The RT0603FRE071KL resistor might find uses across various industries due to its robust performance and environmental compliance. Below are potential applications, which should be further analyzed to ensure compliance with specific industry standards:
- Telecommunications: This resistor could potentially be used in RF applications and communication devices, where precise voltage control and stability against temperature variations are crucial.
- Consumer Electronics: Devices such as smartphones and tablets may utilize these resistors for their compact size and reliability in handling power management within fine margins.
- Computing and Data Storage: In computing hardware, such as motherboards and graphic cards, stable and precise resistors like the RT0603FRE071KL are essential for load regulation and power distribution, affecting the overall device performance and stability.
- Industrial Automation: This resistor might be integrated into control systems that require high reliability and precision under stressful environmental conditions, ensuring continuous and predictable operation.
- Aerospace and Defense: Although specific military standards aren’t mentioned in the product attributes, the high-operating temperature range and compact footprint make it suitable for aerospace applications, contingent upon further qualification against industry-specific standards.
Note that these potential industry applications are conceptual and should be verified by engineering and design teams with regard to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation, the manufacturer of RT0603FRE071KL, is a global leader in the manufacture of a wide range of passive components, including various types of resistors. Within the realm of Thin Film Resistors, YAGEO offers products characterized by precision, stability, and reliability. The RT0603FRE071KL is one in a broad lineup of thin-film resistors designed to meet diverse industrial needs, ensuring high performance in environments requiring precise current management and thermal stability.
Where to Find RT0603FRE071KL by YAGEO Corporation
For procurement of the RT0603FRE071KL, Findchips.com is a recommended resource where you can access updated inventory levels and competitive pricing from a range of distributors. While the part has historically been available from distributors such as Sensible Micro Corporation, TME, Future Electronics, and DigiKey, actual stock levels and availability should be verified on Findchips.com.
Additionally, for alternatives or related Thin Film Resistors, this platform enables comparison across different manufacturers, including further offerings from YAGEO Corporation.