Overview of RT2012-32.768-12.5-20-EXT-TR by Raltron Electronics Corporation
The RT2012-32.768-12.5-20-EXT-TR by Raltron Electronics Corporation is a surface-mount, tuning fork Quartz Crystal characterized by a nominal operating frequency of 0.032768 MHz. This part features a frequency tolerance of ±20 ppm and a stability of ±50 ppm, housed within a compact footprint measuring just 2.0mm x 1.2mm x 0.6mm. It operates across a temperature range of -40°C to +85°C, making it suitable for varied environmental conditions.
Tailored for applications requiring high precision and reliability, this crystal supports a load capacitance of 12.5 pF and has a series resistance of 90,000 Ω. Its drive level is specified at a very low 0.5 µW, minimizing energy consumption. Furthermore, the RT2012-32.768-12.5-20-EXT-TR is compliant with RoHS and REACH standards, ensuring it meets current environmental and health safety regulations. The crystal’s terminals are finished with gold (Au), offering excellent conductivity and resistance to oxidation.
Industry Applications for RT2012-32.768-12.5-20-EXT-TR
The RT2012-32.768-12.5-20-EXT-TR could be potentially suitable for various industry applications due to its precision, size, and temperature versatility. While actual use needs to be validated by engineering and design teams, the following are conceptual industry sectors where this quartz crystal might be applicable:
- Consumer Electronics: Devices such as wearables and smart home technology could utilize this crystal for timing functions given its compact size and reliability across a broad temperature range.
- Industrial Automation: For precision timing in machinery and equipment controls, which often operate under variable temperature conditions.
- Telecommunications: In network equipment where stable and precise timing is crucial for data transmission and signal integrity.
- Computing and Data Storage: As a timing solution within power-sensitive applications such as SSDs or networking hardware.
- Electronic Manufacturing: In the production of complex electronics where precise timing components are required to maintain system integrity.
Note that these potential industry applications are only illustrative and require thorough verification by relevant professionals to ensure compliance with specific standards and operational requirements.
About Raltron Electronics Corporation
Raltron Electronics Corporation is a key player in the design and manufacture of frequency management components, including a wide range of Quartz Crystals. With a focus on providing components that meet diverse application needs, Raltron has developed products like the RT2012-32.768-12.5-20-EXT-TR that exemplify reliability and precision. Their crystals are used in various sectors, reflecting the company’s commitment to quality and performance in frequency control technology.
Where to Find RT2012-32.768-12.5-20-EXT-TR by Raltron Electronics Corporation
For sourcing the RT2012-32.768-12.5-20-EXT-TR, the best starting point is findchips.com. On this site, you can research the latest availability and pricing across multiple distributors. Historically, this component has been available at distributors such as Richardson RFPD, Verical, and Arrow Electronics. However, due to the dynamic nature of electronic component stock and pricing, prospective buyers should utilize findchips.com for the most current information.
For those interested in exploring alternatives to RT2012-32.768-12.5-20-EXT-TR or other products offered by Raltron Electronics Corporation or different manufacturers, the Quartz Crystals category on findchips.com serves as an excellent resource with comprehensive listings.