RT424024 by TE Connectivity

Overview of RT424024 by TE Connectivity

The RT424024 is a general-purpose relay part of the RT2 bistable series manufactured by TE Connectivity, designed for power applications that require a non-latching, double-pole double-throw (DPDT) configuration. This relay operates at a coil voltage of 24VDC, with a maximum coil current of 0.017A and a coil power of 400mW. It is capable of switching 8A at contact ratings up to 30VDC or 400VAC, making it versatile for both DC and AC applications. Its through-hole-straight mount design and compliance with ROHS standards make it suitable for a broad range of electronic assemblies.

Significant attributes include a coil resistance of 1440 Ω, dielectric strength between coil and contacts of 5000 Vrms, and between open contacts of 1000 Vrms, ensuring safe separation and insulation voltages. The RT424024 features momentary relay action, an electrical life of 30,000 cycles, and an operate time of 10ms, with a release time of 5ms. Operating temperatures range from -40°C to 85°C, making it suitable for various environmental conditions. Its dimensions are 29mm in length, 12.7mm in breadth, and 15.7mm in height, with a weight of 13g. The physical construction is designed for panel mount installation, with solder/quick connect termination for reliable and easy assembly.

Industry Applications for RT424024

The RT424024 relay by TE Connectivity is a versatile component that might potentially be utilized across various industries due to its specifications and features. It is important to note that these potential applications are conceptual and require confirmation by engineering and design teams to ensure adherence to specific industry standards and requirements.

  • Industrial Automation: The high switching capacity and reliability under varying temperatures make this relay suitable for automation systems. It could be used in control panels, safety systems, and process equipment where precise ON/OFF control of high power circuits is needed.
  • Telecommunications: Its capacity to handle up to 8A at both AC and DC voltages, along with the dielectric strength, makes the RT424024 potentially suitable for switching and interfacing in telecommunications equipment, including switches, routers, and signal transmission systems.
  • Consumer Electronics: Given its compact size and power handling capabilities, this relay could potentially be used in power supply units, home automation devices, and large appliances where reliable switching between circuits is crucial.
  • Computing and Data Storage: The relay might find application in power distribution systems, cooling fan control, and redundancy switching within computing and data storage facilities to ensure operational reliability and efficiency.
  • Transportation and Logistics: In the context of non-automotive applications, this relay could suit control systems within transport infrastructure, logistics automation systems like conveyors, and sorting machinery, where durable, reliable components are essential for continuous operation.

These potential industry applications only touch the surface of where the RT424024 could provide value, emphasizing its potential versatility across various sectors. It’s important to perform thorough technical evaluations before integrating into specific applications.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that operate in harsh environments. The company has established a strong reputation in manufacturing a wide range of relays, including Power/Signal Relays, among other electronic components. TE Connectivity’s relays, including the RT424024, are designed to meet the demands of a broad array of applications, offering reliability, efficiency, and performance. TE Connectivity leverages advanced technology, engineering expertise, and a focus on innovation to provide state-of-the-art solutions for complex engineering challenges. Their relays are used in several industries, including industrial automation, consumer electronics, automotive, aerospace, and telecommunications, underscoring the company’s commitment to quality and the diverse applicability of their products.

Where to Find RT424024 by TE Connectivity

To source the RT424024 relay or explore similar Power/Signal Relays, findchips.com is an excellent resource. This platform offers up-to-date inventory levels, pricing from various distributors, and detailed part data to assist buyers and engineers in making informed decisions. Historically, distributors such as Perfect Parts Corporation, Master Electronics, Avnet Asia, and Mouser Electronics have stocked the RT424024. However, availability can fluctuate based on demand and production schedules. Users are encouraged to visit findchips.com to get current stock levels, competitive pricing, and to compare alternates offered by TE Connectivity or other manufacturers.

Compare pricing for RT424024 and other Power/Signal Relays / Relays at findchips.com