Overview of RT424730 by TE Connectivity
RT424730 is a power/signal relay featuring a double pole double throw (DPDT) configuration, designed for momentary applications. This electronic component is produced by TE Connectivity, a company known for its wide range of connectivity and sensor solutions. The relay operates at a coil voltage of 230 Vac, and is rated for a contact current of 8 A. With a coil power requirement of 740 mW, the RT424730 is characterized by low power consumption while delivering reliable performance.
The relay offers a dielectric strength of 5000 Vrms between coil and contacts, ensuring robust insulation and reliability in various applications. This part is RoHS compliant, making it suitable for environments where compliance with environmental directives is necessary. It is worth noting that the part is currently active in the market, indicating continuous manufacturing support from TE Connectivity. The physical dimensions of the relay measure 29 mm in length, 12.7 mm in breadth, and 15.7 mm in height, making it convenient for through-hole mounting in various applications.
Industry Applications for RT424730
The versatility of the RT424730 makes it suitable for several industry applications. Below are a few potential sectors where this relay might find use:
- Consumer Electronics: The relay could potentially be used in consumer electronic devices for switching functions, controlling power to various components. Devices requiring momentary action, such as remote controls or audio systems, might incorporate this relay due to its compact size and reliable operation.
- Renewable Energy: In renewable energy systems, particularly solar inverters or wind turbine controllers, the RT424730 might be utilized to manage the flow of electricity between circuits. Its ability to handle an AC contact voltage of up to 400 Vac gives it the flexibility needed for various voltage configurations in renewable energy applications.
- Industrial Automation: The relay could possibly be integrated into industrial automation systems for controlling machinery or sensors. Its electrical life rating of 5,000,000 cycles indicates durability and longevity, essential for reliable operation in automated manufacturing processes.
- Home Automation: RT424730 might be used in home automation systems for controlling appliances, lighting, or HVAC systems. Its momentary relay action could serve the purpose of switching on or off devices according to user commands or smart system triggers.
- Telecommunications: This relay might also find applications in telecommunications equipment. It could be employed in signal routing or to control connections in a network environment, ensuring reliable communication pathways.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, serving a wide array of industries including automotive, aerospace, and communications. Within the realm of relays, TE Connectivity offers a variety of products designed to meet the demands of various applications, particularly in the Power/Signal Relays category. The RT424730 is part of their RT2 series of relays which is aimed at providing reliable signal control while maintaining compact dimensions suitable for limited space.
TE Connectivity’s commitment to quality and compliance is evident in the RT424730, along with their efforts to meet specifications such as RoHS and other relevant standards. Their product portfolio includes several similar parts that address various voltage and current requirements, allowing users to choose according to their specific needs.
Where to Find RT424730 by TE Connectivity
For those looking to purchase the RT424730 relay, it is advisable to research current stock levels and pricing on findchips.com. This platform provides comprehensive information about availability and sources for electronic components, including the Power/Signal Relays category, which can assist in locating alternative parts offered by TE Connectivity or other manufacturers.
Historically, the RT424730 has been available through several distributors, including:
- Neutron USA
- Master Electronics
- Sager
- Interstate Connecting Components
- TME
- TTI
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to verify with these specific distributors for current availability, as stock levels may fluctuate.