RTB14024 by TE Connectivity

Overview of RTB14024 by TE Connectivity

The RTB14024 is a power/signal relay that features a single pole double throw (SPDT) arrangement. It operates as a momentary relay with a coil voltage rating of 24 VDC and a coil current of 0.017 A. The relay has a power consumption of 400 mW with a maximum contact rating of 12 A at a contact voltage of 30 VDC. This component is designed for through-hole mounting in a straight configuration, making it suitable for various applications that require reliable switching capabilities.

Manufactured by TE Connectivity, the RTB14024 is compliant with ROHS regulations, indicating that it is free from hazardous materials. Notably, the relay operates within a temperature range of -40 °C to 85 °C, which makes it versatile for various environmental conditions. The design includes features such as a dielectric strength between the coil and contacts of 5000 Vrms and between open contacts at 1000 Vrms, ensuring durability and reliability in demanding applications. The relay is equipped with five terminals and is packaged in either a box or tube for convenience. As of the current writing, the factory lead time is approximately 14 weeks and 6 days.

Industry Applications for RTB14024

The RTB14024 relay might be relevant for various industries due to its reliable performance and specifications. Below are some potential applications where this part could be utilized:

  • Industrial Automation: The relay might be used in control panels for machinery to manage power distribution and signal switching. Its ability to handle a 12A load could make it suitable for controlling motors or actuators in automated processes.
  • Transportation and Logistics: In transport management systems, the RTB14024 could potentially be employed to manage lighting systems or signaling equipment, where reliable momentary switching is essential.
  • Smart Cities: The relay could play a role in various smart city applications, such as traffic control systems and smart street lighting. Its capability to operate in varying environmental conditions might support outdoor installations.
  • Telecommunications: The relay may be integrated into telecommunications equipment to facilitate signal routing or switching, benefiting from its quick operate and release times.
  • Consumer Electronics: Within consumer electronics, this relay might be used in devices that require momentary switching, such as remote controls or automated home systems.

It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar relay components might also be explored for these applications to meet specific load and switching requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, delivering a broad array of relays and interconnect products that support various industries. The company specializes in providing robust solutions designed for challenging environments, including power/signal relays such as the RTB14024. This part exemplifies TE Connectivity’s commitment to quality, as it adheres to multiple international standards such as CSA, UL, and VDE, enhancing its application potential across various sectors.

In addition to the RTB14024, TE Connectivity manufactures other relays that serve similar purposes, ensuring flexibility for design engineers looking to select components that meet specific requirements. Their vast portfolio includes both standard and custom relay solutions, aiming to cater to the diverse needs of their client base.

Where to Find RTB14024 by TE Connectivity

RTB14024, it is advisable to research availability on findchips.com. This platform can provide insights on stock levels, pricing, and alternate components in the Power/Signal Relays category.

Historically, the RTB14024 has been available through several distributors including Master Electronics, Sager, Interstate Connecting Components, and Mouser Electronics. However, it is essential to check current availability and stock status directly on findchips to ensure up-to-date information.

Compare pricing for RTB14024 and other Power/Signal Relays at findchips.com