Overview of RTE1600G44 by C&K
The RTE1600G44 is a Rotary Coded Switch designed for surface mount applications and features 16 switch positions with a hexadecimal output code. Its working parameters include a switching current of 100mA and a switching voltage of 30VDC. The component presents a flush actuator level, indicating a design tailored for streamlined user interfaces where space-saving and aesthetic integration are crucial. Among its key attributes are a RoHS compliance ensuring environmental consideration, and a significant range of operational temperature from -25 °C to 85 °C, making it versatile for various working conditions. The RTE1600G44’s construction includes a low profile with body dimensions, detailed as 7.2mm in breadth, 3.75mm in height, and 7.4mm in length, which points towards its compact design tailored for applications where space-efficiency is paramount.
This part falls under the subcategory of Rotary Switches, offering precision and durability for switching needs. Known for its latched switch action and hexadecimal switch function, the part is manufactured by C & K Components LLC, a leader in the industry of electronic components manufacturing, particularly specialized in switch technology. Its body and contacts are made of brass, with surface finishes including matte tin for the terminals and gold plating for the contacts, ensuring reliable conductivity and anti-corrosion properties. The RTE1600G44’s specifications and Build of Materials (BoM) indicate a product designed for reliability and operational efficiency in electronic circuitry.
Industry Applications for RTE1600G44
The RTE1600G44 could potentially find applications across a broad spectrum of industries thanks to its versatility, reliability, and compact design. While the specific implementation would require careful analysis and compliance with industry standards, here are conceptual use cases illustrating its broad potential:
- Consumer Electronics: Devices such as audio and video equipment, smart home devices, and remote controllers could potentially utilize RTE1600G44 for user input and control. Its hexadecimal output and precision switching action might be ideal for settings adjustments or mode selections in these applications.
- Telecommunications: Network equipment like routers, switches, and base stations might incorporate RTE1600G44 for selection or configuration tasks. Its reliability and compact profile could be crucial for equipment designed for high availability and minimal downtime.
- Computing and Data Storage: For servers and storage arrays, settings or configuration adjustments based on RTE1600G44’s precise 16 positions could enable technicians to quickly change between operational modes or settings without needing to access software interfaces.
- Industrial Automation and Control Systems: In environments where digital control of machinery and processes is required, the RTE1600G44 could provide a reliable interface for control inputs. Its rugged construction and latched switch action potentially make it a good candidate for use in harsher industrial settings.
Note that these potential industry applications are purely conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to specific industrial standards and application requirements before adopting RTE1606G44 or similar components in these contexts.
About C&K
C&K is a global leader in the design and manufacturing of switches, providing a wide array of electronic components known for their reliability and innovative design. Within its product offerings, C&K has a strong portfolio of Rotary Switches, including products like the RTE1600G44. C&K’s prowess in the industry is evident in their diverse product lineup, which caters to applications ranging from consumer electronics to industrial machinery. Their components, especially their rotary switches, are recognized for precise operation, durability, and design flexibility, meeting stringent requirements across industries. C&K integrates cutting-edge technology with high-quality materials to produce switches that offer enhanced performance and longevity.
Where to Find RTE1600G44 by C&K
To source the RTE1600G44 rotary coded switch, visiting findchips.com provides real-time access to stock levels, pricing, and a comprehensive distributor network. This part, along with its alternatives, can be found under the Rotary Switches category, allowing users to compare options effectively. Historically, distributors such as Component Electronics, Inc., Sager, TME, and DigiKey have carried RTE1600G44, though inventory can fluctuate. Therefore, it is advisable to visit findchips.com to check current availability and pricing from these and other distributors.