Overview of RTE24012 by TE Connectivity
The RTE24012 is a double pole double throw (DPDT) power/signal relay designed for momentary use, with a coil current requirement of 0.033A at a 12V DC coil voltage and a coil power specification of 400mW. It can switch up to 8A across its contacts at voltages up to 30V DC or 250V AC, making it a versatile choice for various applications. The relay is designed for through-hole mounting with a straight mount orientation and complies with RoHS standards. Manufactured by TE Connectivity, a renowned player in the connectivity and sensor solutions market, the RTE24012 is part of the Schrack TE Connectivity Power PCB Relay RT2 Series. It features a coil resistance of 360 Ω and an operational life expectancy of 30,000 cycles, providing durability for both DC and AC load types. With a dielectric strength of 5000 Vrms between coil and contacts, and 1000 Vrms between open contacts, this relay ensures reliable isolation and switching capabilities. Its body dimensions are 29 mm in length, 12.7 mm in breadth, and 15.7 mm in height, making it compact for its capacity.
Industry Applications for RTE24012
The following industry applications are potential use cases for the RTE24012. Each of these applications would necessitate a detailed analysis for compatibility and adherence to industry-specific standards and requirements.
- Industrial Automation: The relay could potentially be utilized in control systems, such as those for managing machinery operation or environmental conditions within manufacturing facilities. Its ability to handle significant voltage and current levels, both AC and DC, might make it suitable for actuating larger electrical loads based on control system outputs.
- Telecommunications: Given its specifications, this relay might find an application in telecommunications equipment, possibly for switching signal paths or managing power distribution within communication infrastructure, where reliability and the ability to handle power efficiently are critical.
- Consumer Electronics: The RTE24012 could potentially be integrated into consumer electronics products that require the routing or interruption of power to various components, such as in audio/visual equipment, home automation systems, or computer peripherals.
- Automotive: Although not specified for automotive standards like AEC-Q100 or AEC-Q101, similar relays from TE Connectivity which meet these standards could find use in vehicle electrical systems for functions such as power distribution, lighting control, or activation of auxiliary systems.
Note: These potential industry applications are conceptual and require engineering verification for any specific use.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader in the realm of electronic connectors, components, and systems. Within the spectrum of relay products, TE Connectivity offers an extensive lineup including the RTE24012, which falls under their broad category of Power/Signal Relays. This company excels in designing and producing high-quality relays that cater to a wide range of applications, from consumer electronics to industrial automation systems. Their products are distinguished by their reliability, efficiency, and the innovation incorporated into their designs. TE Connectivity’s offerings in this field are supported by a strong commitment to research and development, ensuring that their relays, including the RTE24012 and similar parts, meet the evolving needs of the industries they serve.
Where to Find RTE24012 by TE Connectivity
To purchase the RTE24012 relay, or to find other Power/Signal Relays, I recommend visiting findchips.com. This platform allows users to compare pricing, availability, and specs from various distributors. Historically, the RTE24012 has been available from several distributors including Master Electronics, Avnet Asia, Chip 1 Exchange, and Sager, among others. It’s important to note, however, that stock levels and availability can fluctuate, so it’s advisable to check findchips.com for the most current information on this part from TE Connectivity and comparable products from other manufacturers.