Overview of RTL8152B-VB-CG by Realtek Semiconductor
The RTL8152B-VB-CG is a single-chip Ethernet controller manufactured by Realtek Semiconductor. Designed for use in Ethernet networking applications, it supports 10Mbps and 100Mbps data rates, making it suitable for a broad range of internet-connected devices. This component encapsulates a singular function within its design, signifying a focused application towards Ethernet control tasks. It is housed in a QFN-24 package, specifically a QFN-24-EP (4×4) format, which is known for its compact footprint and efficient thermal performance due to the exposed pad design.
Its nominal supply voltage stands at 3.3V, accommodating a widespread range of digital systems without necessitating complex power supply schemes. The device operates within the commercial temperature grade with a maximum operating temperature of 70°C, ensuring reliability in a variety of environments. It’s also a surface-mount device, highlighting suitability for modern high-density Printed Circuit Board (PCB) designs. Reliability and specification compliance are essential, although the Reach Compliance Code has not been specifically characterized. The RTL8152B-VB-CG is currently active in its product lifecycle, indicating ongoing manufacturing and availability.
Industry Applications for RTL8152B-VB-CG
The RTL8152B-VB-CG Ethernet controller finds relevance in a diversity of applications across various industries. Notably, its role in enabling networking capabilities positions it as a crucial component in many electronic systems. It is important to note that the following potential applications are conceptual and require detail-oriented analysis and verification for compliance with industry standards.
- Consumer Electronics: Given its Ethernet control capabilities, this component potentially suits a wide range of consumer electronics where network connectivity is essential, such as smart TVs, gaming consoles, and home automation devices. The part’s small form factor aids in the development of compact devices, while its low power requirements help in maintaining energy-efficient operations.
- Computing Devices: Desktops, laptops, and network interface cards (NICs) might utilize the RTL8152B-VB-CG for wired networking functions. The part’s support for 10Mbps and 100Mbps ethernet helps ensure compatibility with existing network infrastructures, enhancing device versatility.
- Industrial Automation: Industrial control systems that require reliable network communications could benefit from integrating this Ethernet controller. Its operational temperature range and efficiency in processing Ethernet protocols make it potentially suitable for such demanding environments.
It’s imperative for design and engineering teams to conduct thorough assessments to verify the part’s suitability across these applications, accounting for environmental, electrical, and industry-specific standards. Mazda MX5="#">
About Realtek Semiconductor
Realtek Semiconductor is a prominent name in the semiconductor industry, specializing in a wide array of communication network ICs, including those categorized under Other Telecom ICs. The company focuses on innovations in information technology, particularly in the telecommunications sector, supplying a variety of products that facilitate data communication for consumer electronics, computer peripherals, and other network-enabled devices. The RTL8152B-VB-CG is one such product that exemplifies Realtek Semiconductor’s commitment to providing versatile, high-performance ICs for Ethernet connectivity solutions. Aside from the RTL8152B-VB-CG, Realtek manufactures a wide range of similar components that cater to different aspects of telecommunications and data transfer. This diversity highlights Realtek’s capability to meet the industry’s varying needs, from consumer electronics to enterprise networking systems.
Where to Find RTL8152B-VB-CG by Realtek Semiconductor
For engineering and procurement professionals seeking to source the RTL8152B-VB-CG, findchips.com provides detailed information on stock availability, pricing, and distributor options. To explore alternatives or similar components in the category of Other Telecom ICs, findchips.com offers a comprehensive database of electronic parts from various manufacturers, including Realtek Semiconductor. Some of the distributors historically stocking RTL8152B-VB-CG include Win Source Electronics and LCSC, among others. However, stock levels and pricing are subject to change, and thus, it is recommended to visit findchips.com for the most current information.