Overview of RTL8211E-VB-CG by Realtek Semiconductor
The RTL8211E-VB-CG Ethernet Transceiver is an integral component designed for facilitating high-speed network communication. This specific model falls under the category of Network Interfaces, a subcategory within Telecommunication Circuits. Manufactured by Realtek Semiconductor, the RTL8211E-VB-CG is tailored to provide an efficient and reliable medium for data exchange across networks.
As described, the RTL8211E-VB-CG is an integrated 10/100/1000 Gigabit Ethernet Transceiver housed in a QFN-48 package. It boasts a compact form factor, measuring just 6mm x 6mm, which makes it an ideal choice for designs where space is at a premium. The device is designed to support a data rate of up to 1000000 Mbps, ensuring robust support for high-speed network communications. The transceiver operates at a nominal supply voltage of 1.05 V and features no lead in its terminal construction, adhering to modern standards for environmental friendliness and high performance.
Notably, the RTL8211E-VB-CG is defined as RoHS compliant but with an unspecified REACH compliance code. The Part Life Cycle Code labels the RTL8211E-VB-CG as “Obsolete,” indicating that while it may still be in use and available through certain channels, it might not be in mainstream production or development by Realtek Semiconductor any longer.
Industry Applications for RTL8211E-VB-CG
The versatility and performance characteristics of the RTL8211E-VB-CG lend it to a wide array of applications across various industries. Here are several potential use cases, keeping in mind that these suggestions are conceptual and must be further analyzed by engineering teams:
- Internet of Things (IoT): Given its ability to facilitate high-speed data transmission, the RTL8211E-VB-CG could be potentially used in IoT devices that require Ethernet connectivity for data exchange, sensor data aggregation, or cloud communication.
- Industrial Automation: The demand for Ethernet communication in industrial environments is significant. Devices like the RTL8211E-VB-CG could be ideally suited for automated machinery, control units, and real-time monitoring systems in manufacturing facilities.
- Consumer Electronics: Ethernet connectivity remains a critical component in many consumer electronics, including smart TVs, gaming consoles, and home network devices. The RTL8211E-VB-CG’s compact footprint and high-speed capabilities could potentially make it a beneficial choice for such applications.
- Computing and Data Storage: In network interface cards, switches, routers, and server backplanes, the RTL8211E-VB-CG could provide essential functionality, supporting the infrastructure required for high-speed data storage, processing, and transfer.
It’s important to stress that these potential industry applications are illustrative and would require careful evaluation by experienced engineering and design teams to ensure they meet specific application standards and requirements.
About Realtek Semiconductor
Realtek Semiconductor is a global leader in the design and manufacturing of a wide range of semiconductor components, particularly known for its contributions to the field of network communication technology. Realtek has made a significant impact on the Network Interfaces category within Telecommunication Circuits, offering a variety of products that serve a broad spectrum of applications from consumer electronics to enterprise networking equipment.
Among its diverse product portfolio, Realtek Semiconductor’s RTL8211E-VB-CG stands out as a testament to the company’s commitment to innovation and its ability to meet the evolving needs of network communications. Realtek’s products are known for their reliability, performance, and integration features, catering to a wide audience and serving as a backbone for numerous network-connected devices and systems.
Where to Find RTL8211E-VB-CG by Realtek Semiconductor
For professionals in engineering and procurement looking to source the RTL8211E-VB-CG, findchips.com offers a comprehensive database to check current stock levels and pricing from various distributors. While the part has been available through distributors such as Win Source Electronics, LCSC, GlobX GmbH, and Sensible Micro Corporation, inventory levels and pricing are subject to change. Therefore, it’s recommended to use findchips.com for real-time availability and to explore alternatives. Moreover, Network Interfaces on findchips.com can be a resourceful link for finding similar parts offered by Realtek Semiconductor or other manufacturers suited for a range of applications.