Overview of RTL8211F-CG by Realtek Semiconductor
The RTL8211F-CG by Realtek Semiconductor is an Ethernet Transceiver designed to cater to the rigorous requirements of modern wired communication networks. This component, encapsulated in a QFN-40 (Quad Flat No-lead) package, stands out for its compactness, with dimensions of just 5 mm in length and width, and a maximum seated height of 0.9 mm. The integration of advanced technology enables this transceiver to operate within a commercial temperature range, with maximum operational temperature capped at 70 °C. Highlighting its adherence to environmental and safety standards, the RTL8211F-CG is RoHS compliant, although its Reach compliance is unspecified.
The chip supports a nominal supply voltage of 1V, making it highly efficient for systems striving for low power consumption. Its surface mount design signifies its readiness for SMD technology-based manufacturing processes, which is predominant in today’s electronic production. With an operational attribute characterized by its single-functionality focused on transforming parallel interface data into serial form and vice versa, the RTL8211F-CG is an essential building block in facilitating network communications within a multitude of electronic devices.
Industry Applications for RTL8211F-CG
Given its versatile capabilities, the RTL8211F-CG finds applications in various industries, leveraging its high-speed data transmission functionality. Some of the key sectors and potential use cases might include:
- Internet of Things (IoT): Devices requiring reliable network connectivity to transmit sensor data or control commands, such as smart thermostats or security cameras, could potentially utilize the RTL8211F-CG for their Ethernet communication needs.
- Industrial Automation: In manufacturing plants where machinery and sensors need to communicate real-time data for operational efficiency, this Ethernet transceiver can provide the necessary interface for network communications.
- Smart Cities: Infrastructure components like traffic lights, public Wi-Fi access points, and environmental sensors that require robust and reliable communication capabilities might incorporate the RTL8211F-CG.
- Telecommunications: Networking equipment, such as routers and switchers that form the backbone of the internet and telecommunication networks, may depend on the RTL8211F-CG for their data transmission capabilities.
It’s essential to highlight that these potential applications are conceptual and illustrative. Engineering and design teams need to conduct a thorough analysis and verification to ensure suitability for any specific application.
About Realtek Semiconductor
Realtek Semiconductor is a dominant player in the field of Telecommunication Circuits, with a significant focus on Network Interfaces. The company specializes in the design and development of a wide range of integrated circuits, including Ethernet controllers, wireless LAN ICs, and audio codecs among others. Realtek’s contribution to the Ethernet transceiver market, exemplified by products such as RTL8211F-CG, showcases its commitment to innovation and technology leadership in the networking domain. Realtek’s network interface products are designed to provide reliable, high-speed communication solutions for a multitude of applications across diverse markets.
Where to Find RTL8211F-CG by Realtek Semiconductor
To procure the RTL8211F-CG Ethernet Transceiver, one of the best starting points is findchips.com. Here, you can research this specific part within a broad category of Network Interfaces, and also find alternate parts offered by Realtek Semiconductor or other manufacturers. Historically, the RTL8211F-CG has been available at distributors such as Win Source Electronics, LCSC, GlobX GmbH, and Ameya Holding Limited. However, stock levels and pricing are subject to change, and it is always recommended to check findchips.com for the most current information.