RUEF110 by Littelfuse Inc

Overview of RUEF110 by Littelfuse Inc.

The RUEF110 by Littelfuse Inc. is a PolySwitch resettable fuse characterized by its radial leaded design and compliance with RoHS standards. It operates with a holding current of 1.1A and a tripping current of 2.2A, under a voltage rating of 30Vdc. The product falls into the Non-linear Resistors subcategory, making it a viable option for applications requiring protection against overcurrent conditions while providing the ability to reset after fault conditions have been cleared. The part features a round fuse shape with a resistance of 0.17Ω and lead spacing of 5.8mm for through-hole mounting.

This component boasts a quick time-to-trip of 6.6 seconds and can withstand maximum currents up to 100A. Its operational temperature range is broad, spanning from -40°C to 85°C, ensuring functionality in a variety of environmental conditions. The PolySwitch Ruef Series, to which the RUEF110 belongs, emphasizes robustness and reliability in its design criteria. Additional attributes include a resistance range between 0.070Ω and 0.100Ω, a power dissipation rate of 0.7W, and terminals finished with a matte tin/copper (Sn/Cu) for enhanced conductivity and durability.

Industry Applications for RUEF110

The diverse characteristics of the RUEF110 allow it to be potentially advantageous in various applications across a number of industries. It is important to note that the following potential industry applications are conceptual and illustrative; actual implementation necessitates detailed analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices like smartphones, tablets, and portable electronics potentially benefit from the RUEF110 for overcurrent protection to ensure user safety and device integrity. The fuse’s compact size, quick trip time, and resettable feature make it a suitable choice for these applications.
  • Computing and Data Storage: Servers, network routers, and storage devices could potentially integrate the RUEF110 to safeguard against power surges and abnormal current conditions. Its efficient response time and resettable nature might aid in preventing data corruption and hardware damage.
  • Industrial Automation: In automated manufacturing lines or robotics, the RUEF110 could potentially serve to protect circuitry and motors from overloads and short circuits, thus avoiding costly downtime and repairs.
  • Aerospace and Defense: Critical systems in aerospace and defense equipment that demand high reliability and safety might benefit from integrating the RUEF110. Its robust operation under a wide range of temperatures and ability to withstand high currents make it a potential fit for such rigorous environments, though specific applications would require careful consideration of the part’s specifications against stringent industry standards.
  • Electronic Manufacturing: Test and measurement equipment, as well as assembly line machinery, could potentially implement the RUEF110 to protect against unexpected current spikes, thereby ensuring the quality and reliability of manufactured electronic products.

These potential industry applications underscore the component’s utility in a wide array of electronic systems, though they are contingent upon in-depth compatibility assessment with the respective industrial needs and standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading provider in the circuit protection market, offering a broad range of products that include fuses, Non-linear Resistors, and other critical electronic components. Known for its innovation and quality, Littelfuse’s product line extends to a variety of sectors like automotive, industrial, telecommunications, and electronics. With the RUEF110 and similar parts, Littelfuse showcases its expertise in developing Non-linear Resistors aimed at providing effective solutions for overcurrent protection in electronics. Their offerings are characterized by durability, reliability, and performance, meeting the demanding needs of their diverse client base.

Where to Find RUEF110 by Littelfuse Inc

To purchase the RUEF110 or to explore other similar options, findchips.com is an invaluable resource. The site allows users to compare current stock levels, specifications, and pricing from a variety of suppliers. While the part has been historically available through distributors such as Ozdisan Elektronik, New Advantage Corporation, CoreStaff Co Ltd, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Newark, prospective buyers should visit findchips.com to get the most recent availability and pricing data. Additionally, for those looking for alternate parts to the RUEF110 that might be offered by Littelfuse Inc or other manufacturers, the Non-linear Resistors page provides a comprehensive list of available options.

Compare pricing for RUEF110 and other Non-linear Resistors / Resistors at findchips.com