RUEF400 by Littelfuse Inc

Overview of RUEF400 by Littelfuse Inc.

The RUEF400 by Littelfuse Inc. is a PTC (Positive Temperature Coefficient) resettable fuse designed for through-hole mounting with radial leads. It forms part of the Polyswitch Ruef series, known for their reliable protection in a variety of applications. This component is specified to operate at a voltage rating of 30Vdc, with a holding current of 4A and a tripping current of 8A. Its time to trip is specified to be 12.7 seconds, which indicates the time required for the fuse to respond to a fault condition. The RUEF400 can handle a maximum current of 100A and has a lead spacing of 5.8mm. It adheres to RoHS compliance, ensuring its suitability for use in environments that require lead-free components.

The resistor is housed in a rectangular package, with dimension specifications including a package height of 19.3 mm, length of 14 mm, and width of 3 mm. It is designed for through-hole mount applications and has two radial terminals with a wire terminal shape, finished with matte tin. The rated power dissipation for the RUEF400 is 2.5 W, and it operates within a resistance range of 0.05 ohms. Operating temperature ranges from -40 °C to 85 °C, making it suitable for a wide range of environments.

Industry Applications for RUEF400

The versatile nature of the RUEF400 by Littelfuse Inc. means it could be potentially used in a variety of industry applications. While its known application includes consumer electronics, it’s important to note that these potential industry applications are conceptual and should be thoroughly evaluated by engineering and design teams for compliance with specific industry standards and application requirements. Below are potential use cases:

  • **Consumer Electronics**: Given its core features, the RUEF400 might find widespread application in overcurrent protection for consumer electronics, including laptops, wearables, smartphones, and tablets. The device’s quick time to trip and resettable nature potentially make it ideal for protecting circuits from excessive current without permanent damage.
  • **Power Supplies**: The characteristics of the RUEF400 could potentially be leveraged in power supply circuits to prevent overcurrent situations which could lead to component damage. Its ability to reset might allow for seamless recovery of the power supply functionality after addressing the cause of the overcurrent.
  • **Portable Devices**: The compact size and radial lead design might make the RUEF400 suitable for portable electronic devices that require resettable fuses to protect against current surges. Such devices could include handheld gaming devices, portable media players, and e-readers.
  • **Networking Devices**: Networking devices such as routers, switches, and modems might also benefit from the protective capabilities of the RUEF400. The component’s capability to handle significant currents up to 100A for short durations could be crucial in environments where current spikes are common.

It’s essential to reiterate that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading provider of circuit protection products including Non-linear Resistors, with a wide array of components designed for electronic circuits. In regards to Non-linear Resistors, Littelfuse has a reputation for producing innovative products that enhance safety and reliability, with the RUEF400 being a prime example of this commitment. The company offers a variety of similar components that cater to a range of applications across different industries. These components are designed with precision to provide effective circuit protection, ensuring devices operate reliably and are protected against various electrical hazards.

Where to Find RUEF400 by Littelfuse Inc.

For those looking to procure the RUEF400, our site, findchips.com, provides a comprehensive platform to research availability. By utilizing our service, users can access current stock levels, pricing, and detailed part information. To find alternate parts to RUEF400 that might be offered by Littelfuse Inc or other manufacturers, users can explore our Non-linear Resistors section.

Historically, the RUEF400 has been available at several distributors including New Advantage Corporation, LCSC, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark. It’s imperative to visit findchips.com to get up-to-date information on stock availability and competitive pricing.

Compare pricing for RUEF400 and other Non-linear Resistors / Resistors at findchips.com