RUEF700 by Littelfuse Inc

Overview of RUEF700 by Littelfuse Inc.

The RUEF700 by Littelfuse Inc. is a PTC (Positive Temperature Coefficient) resettable fuse featuring a resistance of 0.03 ohms and comes in a radial leaded, through hole mount format. It is designed to handle a maximum voltage of 30V and a holding current of 7A, with a trip current of 14A. The fuse has a rectangular shape and can withstand a maximum current of 100A. With lead spacing at 10.9mm, this device is RoHS compliant, ensuring compliance with environmental standards that restrict hazardous substances.

The RUEF700 part boasts a number of attributes that enhance its reliability and applicability in various circuits. Key features include a time to trip of 17.5 seconds, operating temperatures ranging from -40°C to 85°C, and a power dissipation rating of 3.8W. Manufactured with a matte tin terminal finish and bulk packing method, it is also free of lead and complies with REACH regulations.

Industry Applications for RUEF700

The RUEF700 poly-switch can serve an essential role in various industries due to its protective functionalities and adaptability to various temperature and current ranges. Potential applications, subject to specific engineering evaluations and compliance checks, might include:

  • Consumer Electronics: This device could potentially be used in consumer electronics such as mobile phones, laptops, and tablets to protect against overcurrent and overheating scenarios.
  • Telecommunications: Telecommunication systems, which require consistent and safe power delivery to sensitive components, possibly rely on devices like the RUEF700 for overcurrent protection in networking devices.
  • Industrial Automation: In industrial machinery and automation systems, where stable and reliable power distribution is critical, the RUEF700 might find applications as a resettable protective component for motor controllers and actuators.
  • Computing and Data Storage: Computing systems, data servers, and related storage units that require effective power regulation and protection schemes could also benefit from integrating such poly-switches.
  • Electronic Manufacturing: The broad applicability of PTC fuses in circuit protection could make this part particularly useful in the manufacture of PCBs and electronic devices, where precision and safety are paramount.

Please note these industry applications are proposed scenarios and might require technical validation to ensure compliance with specific device requirements and standards.

About Littelfuse Inc.

Littelfuse Inc. is a pioneer in the design and manufacture of circuit protection, power control, and sensing technologies. The company has a substantial portfolio, especially in the field of Non-linear Resistors, which includes products like the RUEF700. Littelfuse is well-regarded for its dedication to providing advanced solutions that enhance safety and reduce risk across various applications. Their expertise extends across a broad spectrum of resistor types catering to various market needs, emphasizing reliability, and compliance with global standards.

Where to Find RUEF700 by Littelfuse Inc

To purchase the RUEF700, it is recommended to search on findchips.com. This provides an up-to-date listing of stock availability, pricing, and detailed component specifications. For alternative parts you might consider checking under Non-linear Resistors. Historically, distributors such as Mouser Electronics, Arrow Electronics, DigiKey, and Newark have listed this component. Confirm current availability and detailed specifications through findchips.com to ensure the selection meets your exact requirements.

Compare pricing for RUEF700 and other Non-linear Resistors at findchips.com