RUM002N02T2L by ROHM Semiconductor

Overview of RUM002N02T2L by ROHM Semiconductor

The RUM002N02T2L MOSFET from ROHM Semiconductor is a Small Signal Field-Effect Transistor designed for switching applications. This component features a drain current (I(D)) of 0.2 A, a drain-source voltage (Vds) of 20V, and operates as an N-Channel silicon metal-oxide semiconductor FET. It is encapsulated in a VMT3 package with 3 pins. Key attributes include an on-resistance (Rds(On)) of up to 1.4Ω at a test voltage (Vgs) of 2.5V, a threshold voltage (Vgs th) of around 1V, and a maximum power dissipation of 0.15W. The part is RoHS compliant, indicating adherence to hazardous substances standards.

Furthermore, the RUM002N02T2L is characterized by its small outline package (SOP), making it suitable for space-constrained applications. The MOSFET operates in enhancement mode, indicating it requires a positive gate-source voltage to conduct. This part is active, demonstrating its availability and ongoing manufacture. It features moisture sensitivity level 1, and the package material is plastic/epoxy, ensuring durability and reliable performance under varying conditions. The peak reflow temperature can reach up to 260°C, which is important for the soldering process during assembly. The transistor is designed primarily for switching applications, highlighting its potential to efficiently control power within circuits.

Industry Applications for RUM002N02T2L

The RUM002N02T2L MOSFET’s specifications suggest a broad range of potential industrial applications. It’s important to note that these potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are several industries and use cases where this component might be implemented:

  • Space Technology: Due to its high reliability and compliance with stringent standards, the RUM002N02T2L could potentially be used in satellite power management systems, where efficient and reliable power switching is critical. Its moisture sensitivity level 1 rating is advantageous in space’s harsh and uncontrolled environments.
  • Renewable Energy: In the realm of renewable energy, such as solar power inverters or wind turbine power systems, this transistor might be used in power conversion circuits to efficiently manage and switch power, contributing to energy-saving and efficient energy transfer.
  • Robotics and Drones: For robotics and drones, the RUM002N02T2L’s compact size and switching capabilities could be useful for motor control circuits or power distribution systems, where space is at a premium and efficient power management is necessary for battery life optimization and overall performance.

These application areas illustrate the component’s versatility, but they require specific, detailed review to ensure compatibility with the unique needs and standards of each application.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the semiconductor industry, known for producing high-quality electronic components, including a wide range of transistors. Within the scope of Small Signal Field-Effect Transistors, ROHM has developed impressive expertise, offering components like the RUM002N02T2L that cater to various industries due to their reliability, efficiency, and performance. ROHM Semiconductor emphasizes innovation and quality in its products, catering to the demands of an ever-evolving electronics market. Their commitment to environmental sustainability is evident in their RoHS-compliant products, ensuring that their manufacturing processes and products minimize environmental impact.

Where to Find RUM002N02T2L by ROHM Semiconductor

To source the RUM002N02T2L MOSFET, one of the best resources is findchips.com. Here, you can compare current stock levels and pricing from various distributors. For those interested in this specific ROHM component or in exploring similar parts from ROHM Semiconductor or other manufacturers, the Small Signal Field-Effect Transistors category offers a comprehensive selection. Historically, distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark have stocked this part. However, stock levels and availability fluctuate, so it is advisable to check findchips.com for the most current information.

Compare pricing for RUM002N02T2L and other Small Signal Field-Effect Transistors / Transistors at findchips.com