Overview of RWR84S5R62FRB12 by Vishay Intertechnologies
Known for its robust design and precision, the RWR84S5R62FRB12 by Vishay Intertechnologies is a fixed resistor classified under the subcategory of Wire Wound Resistors. Featuring a power rating of 7W and a resistance value of 5.62 ohms, this component is designed to sustain a working voltage of 6.2722V. Its design includes tubular construction with axial lead that supports through-hole mounting, ideal for applications where space and reliability are critical.
This part offers a precision tolerance of ±1% and a temperature coefficient of 50 ppm/°C, ensuring stable performance over varying temperatures, which range from -55 °C to 250 °C. Its lead diameter is 1.02 mm, and the whole component conforms to the MIL-PRF-39007 standard, underscoring its suitability for demanding environments. Despite its non-compliance with RoHS and REACH, its utility in applications that do not require these compliances remains extensive.
Industry Applications for RWR84S5R62FRB12
The RWR84S5R62FRB12 might serve in various industries thanks to its flexible and resilient design, particularly advantageous in environments requiring precision and durability. Here are potential industry applications:
- Education and Research: In academic settings, such as university engineering labs, this resistor could potentially be used in experimental setups involving high power electronics or heat management studies. Its reliable performance in a broad temperature range and precision resistance could support experimental reproducibility and educational demonstrations.
- Industrial Automation: This resistor could possibly be integrated into industrial control systems where high power and stable operation are required. Its high resistance accuracy and ability to handle significant voltage levels may be ideal for managing and distributing electrical loads in automated processes.
- Electronic Manufacturing: For manufacturers building complex electronic products, employing this type of resistor might assist in ensuring product longevity and reliability in customer applications due to its strict adherence to military specifications and broad operational temperature range.
Note that these potential industry applications are conceptual and require further verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, with a particular strength in the production of resistors, including the RWR84S5R62FRB12 and other similar Wire Wound Resistors. Vishay’s products are known for their durability and precision, making them a preferred choice for applications that require reliable and stable components. The company’s focus on stringent manufacturing standards like MIL-PRF-39007 underscore its commitment to quality, which is reflected in the enduring performance of its resistor technology.
Where to Find RWR84S5R62FRB12 by Vishay Intertechnologies
To purchase the RWR84S5R62FRB12, it is advisable to consult an updated online electronics parts supplier like findchips.com. On our platform, you can find current stock levels, prices, and information on shipping for this part from various distributors. Historically, distributors such as TTI have offered this part. By exploring Wire Wound Resistors on Findchips.com, one may also potentially review similar parts by Vishay Intertechnologies or other manufacturers that might suit different applications or requirements.