Overview of RXEF010 by Littelfuse Inc.
The RXEF010 is a PTC resettable fuse designed for through-hole mounting with a radial lead configuration. As a member of the Polyswitch RXEF series, this component is engineered to protect electronic circuits from overcurrent conditions while allowing for automatic recovery after a fault condition is cleared. It features a holding current of 100 mA and a tripping current of 200 mA, which indicates the maximum steady state current the fuse can carry without interruption and the current at which the fuse will trip, respectively. The part is rated for a maximum operating voltage of 60 VDC and can function effectively within an operating temperature range from -40°C to 85°C.
Additionally, the RXEF010 complies with RoHS directives, ensuring it is free from hazardous substances, which is a critical factor for many applications in various industries. The physical dimensions include a diameter of 7.4 mm and a height of 11.6 mm, with a lead spacing of 5.8 mm. The fuse exhibits a maximum resistance of 2.5 Ω at room temperature, making it suitable for various applications where low resistance is necessary to maintain efficiency.
Industry Applications for RXEF010
The RXEF010 could potentially find use in a variety of industries due to its versatility as a resettable fuse. Here are some examples of possible applications:
- Consumer Electronics: The RXEF010 might be employed in devices such as televisions, gaming consoles, or personal computers to protect against power surges or short circuits. With its ability to reset automatically after a fault, it could enhance the durability and reliability of consumer goods.
- Telecommunications: In telecommunications equipment like routers and switches, this part could assist in safeguarding sensitive components from overload conditions. Given its performance characteristics, it could potentially support the integrity of data transmission in these systems.
- Industrial Automation: The RXEF010 could be applied in automated systems, possibly for monitoring and control applications. By protecting control circuits from overcurrent situations, it may aid in preventing equipment downtime and maintaining operational efficiency.
- Automotive Applications: If the RXEF010 complies with relevant industry standards such as AEC-Q100 or AEC-Q101, it could potentially be utilized in automotive electronics, for instance in power windows or infotainment systems, to protect against electrical faults.
- Healthcare Devices: In medical imaging or monitoring equipment, provided that appropriate standards and safety regulations are met, this component might be used to ensure reliable operation of critical systems by protecting them from power surges.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specializing in circuit protection devices, semiconductor solutions, and sensors. The company has a significant portfolio in the field of Non-linear Resistors, focusing on providing reliable solutions for various electronic applications. With products such as the RXEF010, Littelfuse demonstrates its commitment to innovation and safety in electronic components. The company offers a range of similar parts, including other resettable fuses and circuit protection devices, emphasizing efficiency and compliance with international standards to support diverse applications.
Research Price and Stock for RXEF010 by Littelfuse Inc on Findchips.com
For the most current stock and pricing information on the RXEF010, it is recommended to visit Findchips.com. This platform provides a comprehensive overview of availability and can help in comparing prices from various distributors. Historically, the RXEF010 has been available from several distributors including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, it is advisable to check Findchips for the latest stock levels and pricing information, as availability may vary over time. Additionally, users can explore alternative parts in the Non-linear Resistors category, which may offer similar functionalities or specifications.