RXEF065 by Littelfuse Inc

Overview of RXEF065 by Littelfuse Inc.

The RXEF065 is a Polymeric Positive Temperature Coefficient (PTC) Resettable Fuse. It is characterized by a radial leaded package style suited for through-hole mounting. This component, rated for a voltage of 72V and a current of 650mA, is most commonly used to protect circuits by transitioning to a high resistance state in response to excessive current. The RXEF065 is part of the Non-linear Resistors subcategory within Resistors.

This part features a radial disk package shape, which dimensions include a length of 9.4 mm, a width of 3 mm, and a height of 14.5 mm. It operates effectively in a wide temperature range from -40 °C to 85 °C, making it a versatile choice for a variety of applications. Additional features of the RXEF065 include a maximum resistance of 0.48 ohms at 20 °C and a circuit RMS voltage maximum of 72V. Furthermore, it comes with a matte tin terminal finish, aiding in better solderability while ensuring compliance with environmental standards such as RoHS and Reach.

Industry Applications for RXEF065

Given its properties and characteristics, the RXEF065 can potentially be applied across several industries. Its primary function as an overcurrent protector makes it suitable for various applications that require circuit safety and longevity. The following are conceptual use cases for this component:

  • Consumer Electronics: Devices such as laptops, gaming consoles, and portable electronics might utilize the RXEF065 for preventing overcurrent situations, thereby enhancing device safety and durability.
  • Industrial Automation: In automated systems where precision and protection against power irregularities are crucial, the RXEF065 could be employed to safeguard sensitive circuitry.
  • Telecommunications: Communication equipment, which often requires stable and reliable operation, could integrate this resettable fuse to prevent damage due to current surges.
  • Computing and Data Storage: Servers and storage devices, where reliable operation is critical, might also benefit from the integration of RXEF065 to manage current levels and prevent system failures.

These potential industry applications are illustrative and require exhaustive technical validation to ensure compatibility with specific equipment and compliance with industry standards.

About Littelfuse Inc.

Littelfuse Inc. is well-known as a leading manufacturer in the circuit protection market, specializing in fuses, protection relays, and other related components across various sectors. In the realm of Non-linear Resistors, Littelfuse offers an extensive array of solutions including PTC resettable fuses similar to RXEF065. Their products are widely respected for their reliability and innovation, underpinned by a firm commitment to quality and environmental standards. Littelfuse consistently develops technology that addresses the evolving needs of the electronics industry, with the RXEF065 just one example of their broad portfolio designed to meet diverse protective requirements.

Where to Find RXEF065 by Littelfuse Inc.

To procure the RXEF065 by Littelfuse, your best resource is checking current stock and pricing details on FindChips.com. While this part has previously been stocked by Distributors such as Digi-Key, Mouser Electronics, Farnell, and RS, availability can vary widely. To explore compatible alternatives, refer also to the Non-linear Resistors page on FindChips.com where you can find similar parts offered by Littelfuse Inc or other manufacturers.

Compare pricing for RXEF065 and other Non-linear Resistors at findchips.com