S-80845CLY-B2-U by ABLIC Inc.

Overview of S-80845CLY-B2-U by ABLIC Inc.

The S-80845CLY-B2-U is a fixed-voltage supervisor circuit, utilizing CMOS technology, packaged in a TO-92-3 configuration. It’s designed to monitor the voltage level of power supplies, ensuring that the voltage does not fall below 4.5V. This component plays a crucial role in systems where maintaining accurate voltage levels is vital for the functional and stable operation of electronic circuits.

This voltage detector component from ABLIC Inc. supports a broad operating temperature range from -40 °C to +85 °C, making it suitable for various industrial applications. With a supply current as low as 0.0027 mA and a supply voltage range from 0.95V up to 10V, it combines efficiency with flexibility in usage. The device is classified under the RoHS (Restriction of Hazardous Substances) and is REACH-compliant, ensuring that it meets current environmental and health safety standards.

Industry Applications for S-80845CLY-B2-U

The Power Management Circuits like S-80845CLY-B2-U could potentially be employed in various industries, bringing efficiency and reliability to electronic and electrical systems. The selected possible industries, based on its attributes, include:

  • Consumer Electronics: Devices such as smartphones, personal computers, and tablets might use this voltage supervisor to manage power efficiently and protect against voltage anomalies.
  • Industrial Automation: For industrial control systems, ensuring stable operations through constant voltage monitoring can potentially mitigate risks of system failures.
  • Telecommunications: Telecom equipment, which require stringent voltage regulations for reliable signal transmission, could possibly utilize such components to enhance system stability.
  • Computing and Data Storage: Data servers and storage systems, where consistent power levels are critical, might incorporate this voltage supervisor to prevent data corruption caused by voltage drops.

Note that these potential industry applications are conceptual and would require proper validation by engineering teams to comply with specific industrial standards.

About ABLIC Inc.

ABLIC Inc. is a manufacturer specializing in semiconductor devices, with a strong emphasis on Power Management Circuits. The company focuses on delivering products that integrate advanced power management capabilities to address the complex demands of modern electronic devices. ABLIC’s products, including S-80845CLY-B2-U and its related components, are widely recognized for their reliability and innovation in power management solutions.

Where to Find S-80845CLY-B2-U by ABLIC Inc.

For those looking to procure the S-80845CLY-B2-U, it’s recommended to conduct research using findchips.com. The platform provides updated information on stocking levels and pricing from a range of distributors. Historically, this part has been available from distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current data on availability and competitive pricing, visiting findchips.com is advisable. Additionally, the site allows for exploring alternative Power Management Circuits that might offer similar functionality from ABLIC Inc. or other manufacturers.

Compare pricing for S-80845CLY-B2-U and other Power Management Circuits / Power Circuits at findchips.com