Overview of S-8211EAD-I6T1U by ABLIC Inc.
The S-8211EAD-I6T1U is a battery monitoring integrated circuit specifically designed for use in one-cell lithium-ion and lithium-polymer battery packs. This part is classified as a battery protector that safeguards against overcharging and over-discharging, critical functionalities that ensure battery longevity and safety. It features a compact SOT-25 package, which consists of five pins, allowing for a space-efficient design.
Manufactured by ABLIC Inc., the device operates within a supply voltage range of 1.5 V to 8 V, with a nominal voltage of 1.8 V. This allows versatility in its application across various battery types. The S-8211EAD-I6T1U has an adjustable threshold feature, providing flexibility when it comes to setting the precise voltage limits for monitoring. Additionally, it operates effectively over a wide temperature range, from -40 °C to 85 °C, making it suitable for industrial applications where electronic components may face varying environmental conditions.
As of the current writing, the factory lead time for this part is approximately 16 weeks, which is a consideration that procurement teams must take into account when planning their inventory and supply chain logistics.
Industry Applications for S-8211EAD-I6T1U
The S-8211EAD-I6T1U could serve a range of potential applications across multiple industries due to its fundamental role in battery protection and monitoring. Below are some possible industry use cases:
- Industrial Automation: In automation systems that utilize rechargeable batteries for power, the S-8211EAD-I6T1U might be employed in devices like battery-operated tools or robotics. By ensuring that batteries do not exceed safe voltage levels, the IC could help maintain operational efficiency and safety.
- Aerospace and Defense: While not specifically designed for military applications, the characteristics of the S-8211EAD-I6T1U could potentially position it well in aerospace systems requiring reliable battery management. Devices such as drone batteries might utilize this IC to monitor performance under rigorous conditions.
- Renewable Energy: In solar power systems that use energy storage solutions, the S-8211EAD-I6T1U could be utilized to manage battery packs effectively. Proper monitoring could enhance battery life and safety in installations that collect and store energy for later use.
- Transportation and Logistics: Electric vehicles or material handling vehicles utilizing lithium-ion batteries could potentially implement the S-8211EAD-I6T1U to monitor battery health. Ensuring battery longevity is crucial for maintaining the reliability of such vehicles on the road.
- Robotics and Drones: Similar to its application in aerospace, robotics that rely on lithium-ion battery packs might use the S-8211EAD-I6T1U for effective battery monitoring. This ensures that operational tasks do not lead to battery over-discharge, which can damage cells.
It is important to note that these potential industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ABLIC Inc.
ABLIC Inc. is recognized for its specialization in semiconductor solutions, particularly in the realm of Power Management Circuits. The company focuses on developing integrated circuits that enhance energy efficiency and reliability in various electronic applications. The S-8211EAD-I6T1U battery monitoring IC fits within this focus, providing an essential function within battery management systems.
ABLIC Inc. manufactures a range of related components that further enhance power management capabilities, including other battery protection ICs and power management solutions designed for various battery configurations. By offering products like the S-8211EAD-I6T1U, the company supports the development of safer and more efficient battery systems across multiple industries.
Research Price and Stock for S-8211EAD-I6T1U by ABLIC Inc. on Findchips.com
For those interested in acquiring the S-8211EAD-I6T1U, it is recommended to research stock levels and pricing through Findchips. This platform provides a comprehensive overview of available inventory and pricing from multiple distributors. Some distributors where this part has historically been available include:
- CoreStaff Co Ltd
- Quest Components
- Onlinecomponents.com
- Mouser Electronics
- Avnet Americas
- DigiKey
However, it is advised to visit Findchips to obtain the most current information regarding stock levels and pricing, as these can fluctuate based on demand and supply chain conditions.