S-8252ADB-I6T1U by ABLIC Inc.

Overview of S-8252ADB-I6T1U by ABLIC Inc.

The S-8252ADB-I6T1U is a linear integrated circuit designed specifically as a battery protection IC for 2-serial cell lithium-ion or lithium-polymer applications. This part is packaged in a compact 6-pin SNT-6A form factor and is provided in tape and reel format, facilitating easier handling and assembly in electronic manufacturing processes. As of the current writing, this part is active in the market, making it a viable choice for various applications requiring battery protection features.

Key attributes of the S-8252ADB-I6T1U include compliance with the Restriction of Hazardous Substances (RoHS) directive, ensuring it meets environmental safety standards. The part also meets the requirements set forth by the European Union’s REACH regulation, confirming that it is compliant with necessary chemical safety standards. Its ECCN classification is EAR99, allowing it to be exported without special restrictions under U.S. export regulations.

Designed primarily for battery protection, this part operates effectively within a variety of electronic devices, ensuring the safety and longevity of lithium-ion and lithium-polymer batteries by protecting against overcurrent conditions, overvoltage, and deep discharge. The peak reflow temperature for this component is 260 degrees Celsius, with a maximum exposure time of 10 seconds, aligning with common practices in surface mount technology (SMT) soldering processes. The terminal finish is tin, providing good solderability and conductivity for connections.

Industry Applications for S-8252ADB-I6T1U

The S-8252ADB-I6T1U part could potentially be employed in various industry applications. Here are several sectors where the battery protection capabilities of this part might be utilized:

  • Consumer Electronics:

    This part might be used in devices such as smartphones, tablets, and portable chargers, where lithium-ion batteries are a common power source. The battery protection features could extend the lifespan of these devices by preventing damage through overcharging and deep discharge.

  • Internet of Things (IoT):

    In IoT applications, devices often rely on battery power for mobility and remote operation. The S-8252ADB-I6T1U could potentially serve in smart sensors, wearable technology, and other connected devices that demand battery safety and efficiency.

  • Electric Vehicles:

    While electric vehicle designs may require advanced battery management systems, components like the S-8252ADB-I6T1U might still play a role in maintaining battery health, particularly in controlling balance and protection for smaller auxiliary batteries within the vehicle.

  • Medical Devices:

    In medical applications, battery reliability is crucial for devices like portable monitors and blood glucose meters. The battery protection offered by this part might help ensure that critical medical devices operate reliably without compromising patient safety.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements before implementation.

About ABLIC Inc.

ABLIC Inc. specializes in the design and manufacture of integrated circuits aimed at power management, among other categories. Their expertise in Power Management Circuits positions them as a notable contender within the power circuit market. The S-8252ADB-I6T1U is one of their offerings intended for battery protection, reflecting the company’s commitment to quality and reliability in enhancing battery life and performance. In addition to this specific part, ABLIC Inc. also produces a range of other battery protection ICs to cater to different configurations and requirements in electronic designs.

Research Price and Stock for S-8252ADB-I6T1U by ABLIC Inc. on Findchips.com

For those considering the S-8252ADB-I6T1U, it is advisable to research stock and pricing at Findchips. This platform allows you to access current availability and historical pricing data. The part can often be found through distributors such as CoreStaff Co Ltd, Quest Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey, but it is recommended to verify current stock levels and pricing directly on Findchips, as inventory may vary.

Compare pricing for S-8252ADB-I6T1U and other Power Management Circuits at findchips.com