S1001-46R by Harwin

Overview of S1001-46R by Harwin

The S1001-46R EZ-Shield Clip by Harwin is a small, high-performance component designed for electromagnetic interference (EMI) shielding applications. This surface-mount technology (SMT) micro clip is constructed from stainless steel and features a tin finish. Its dimensions are 4.5 mm in length, 0.75 mm in width, and 0.9 mm in depth. Tin plating on the stainless steel provides an excellent solderable surface, enhancing its durability and conductivity. The part is delivered in tape and reel packaging, facilitating automated assembly processes.

Harwin, the manufacturer of S1001-46R, ensures compliance with several regulatory standards, including RoHS and REACH, highlighting its commitment to environmental safety and material restrictions. The part is characterized as active in its life cycle, indicating it is currently in production and widely utilized in various applications.

Industry Applications for S1001-46R

The S1001-46R could potentially serve a wide range of industries due to its fundamental role in mitigating electromagnetic interference (EMI), enhancing device performance and compliance with regulatory standards. Here are a few industries where this part could potentially be applied:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets might use the S1001-46R to ensure efficient EMI shielding that enhances device functionality and user safety.
  • Healthcare: Medical devices, especially those in imaging technologies such as MRI machines, potentially incorporate EMI shielding solutions to ensure accurate diagnostics and patient safety.
  • Aerospace and Defense: In aerospace applications, robust EMI shielding is crucial. Instruments and onboard systems might integrate this type of clip to secure EMI gaskets, ensuring system integrity and compliance with strict aerospace standards.
  • Robotics and Drones: Robots and drones often operate in environments where electronic interference could significantly impact performance. Components like the S1001-46R can be utilized to shield sensitive electronics from interfering signals.

Note that these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a renowned manufacturer known for its expertise in the domain of Assembly Items and broader connector support components. With a strong focus on innovation and quality, Harwin offers a wide range of products like the S1001-46R, designed to meet the varying needs of the electronics industry. Harwin’s components are particularly noted for their reliability and compliance with current environmental standards, making them a go-to choice for engineers across different sectors.

Where to Find S1001-46R by Harwin

For those looking to procure the S1001-46R, it is advisable to visit findchips.com where you can get up-to-date information on stock levels and pricing. Historically, the part has been available from distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey. However, available stock and the best pricing can be confirmed through findchips.com. Additionally, for alternatives to the S1001-46R or similar parts that might be offered by Harwin or other manufacturers, you can explore the Assembly Items page.

Compare pricing for S1001-46R and other Assembly Items / Connector Support at findchips.com