Overview of S102K33Y5PP63K5R by Vishay Intertechnologies
The S102K33Y5PP63K5R is a ceramic capacitor characterized by its ceramic dielectric material designed to operate at a voltage rating of up to 2000V. This capacitor offers a capacitance value of 0.001 µF (1 nF), making it suitable for applications requiring precise and reliable capacitance in compact forms. The part features a tolerance level of ±10%, which is essential in applications where precision is critical but slight variations are permissible. It falls under the category of Fixed Capacitors and is recognized for its durability and ability to withstand varying operating temperatures ranging from -30 °C to 125 °C.
This component is designed with a radial lead configuration that facilitates through-hole mounting, which can be advantageous in various electronic assembly processes. The radial design measures approximately 8.5 mm in height and width, while having a terminal pitch of 5 mm. The S102K33Y5PP63K5R is compliant with RoHS standards, thereby meeting the environmental regulations for electronic components.
Additional features include conformance to IEC60384-8 standards, indicating that this capacitor is capable of operating effectively within specified voltage ratings, and it has been designed without multilayer construction, which can affect performance and reliability in certain applications. The part is packaged for bulk handling, ensuring that it is readily available for manufacturers who require larger quantities.
Industry Applications for S102K33Y5PP63K5R
The S102K33Y5PP63K5R could potentially find applications across various industries due to its specifications. Here are some possible use cases where this ceramic capacitor might be suitable:
- Telecommunications: In telecommunications equipment, the S102K33Y5PP63K5R might be utilized for filtering and coupling applications, enabling clear signal transmission. Its ability to handle high voltage ratings is beneficial in communication systems that require stable capacitive performance.
- Consumer Electronics: In consumer electronics, this capacitor might be incorporated in devices such as audio amplifiers and power supplies. The specific capacitance value and tolerance could help in maintaining signal integrity, while the through-hole design allows easy integration into various circuit configurations.
- Computing and Data Storage: The S102K33Y5PP63K5R could potentially be used in computer servers and data storage devices for decoupling and noise filtering. This application helps in improving system performance and reliability by minimizing voltage spikes and providing stable power supply conditions.
- Smart Cities: In smart city applications, this capacitor might play a role in various sensors and automated systems that require reliable electronic components for monitoring and control. Its range of operational temperatures would be advantageous for outdoor installations.
- Education and Research: Educational setups involving electronics might utilize the S102K33Y5PP63K5R in experimental circuits. Its characteristics could aid students in understanding capacitor functions in real-world applications.
It is important to note that these potential industry applications are only conceptual and illustrative. It requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies, the manufacturer of S102K33Y5PP63K5R, is a well-established entity in the electronic components market, particularly known for its extensive offerings in the field of capacitors. With a portfolio that includes various types of capacitors, Vishay focuses on delivering reliable, high-performance components designed to meet the demands of various industries.
The company’s expertise in ceramic capacitors is well-recognized, as they manufacture a range of products that incorporate advanced materials and technologies. Similar parts to the S102K33Y5PP63K5R are available, which may cater to different application requirements depending on capacitance, voltage ratings, and tolerance levels. Vishay’s commitment to quality and compliance with international standards, such as IEC60384, underscores their reliability in providing electronic capacitors for diverse sectors ranging from automotive to telecommunications.
Where to Find S102K33Y5PP63K5R by Vishay Intertechnologies
Historically, the S102K33Y5PP63K5R has been available through distributors including Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, it is crucial to verify the availability and current pricing directly on findchips to ensure accurate procurement.