S10KS15 by Switchcraft Conxall

Overview of S10KS15 by Switchcraft Conxall

The S10KS15 is a Circular DC Power Connector characterized by a plug gender with a current rating of 11A and a voltage rating of 24V. Manufactured by Switchcraft Conxall, this connector offers a robust solution for applications requiring reliable power connections. The product features a barrel length of 18.19mm and a barrel inner diameter of 2mm, making it suitable for cable mount applications. It supports contact termination through crimping or soldering, offering flexibility in assembly and installation processes.

Constructed with a body diameter of 0.5 inch and an insulator material made of polyethylene, the S10KS15 ensures durability and resistance to environmental conditions. The plug operates within a temperature range of -40 °C to 105 °C, making it versatile for various operating environments. Compliance with ROHS and Reach ensures that the connector meets global environmental and safety standards. Furthermore, its general purpose option and solder termination type underline its adaptability across a wide range of applications.

Industry Applications for S10KS15

The distinct attributes of the S10KS15 make it suitable for a broad spectrum of industry applications. While the following potential applications are conceptual and require confirmation by engineering and design teams, they illustrate the versatility of this component:

  • Space Technology: The robust operating temperature range and durability of the S10KS15 could make it ideal for space technology applications, where reliable and resilient components are crucial.
  • Environmental Monitoring: With its polyethylene insulation and ROHS compliance, this connector might be used in environmental monitoring equipment that demands sustainable and robust components.
  • Internet of Things (IoT) and Smart Cities: IoT devices and smart city infrastructure could benefit from the reliable power connections provided by the S10KS15, facilitating continuous operation and data transmission..
  • Agriculture Technology: In agricultural technology, where equipment often operates in rugged environments, the durability and operating temperature range of this connector could prove invaluable.
  • Medical Imaging: The precise current and voltage specifications could make the S10KS15 suitable for the power requirements of medical imaging equipment.
  • Consumer Electronics: Its compact size and flexibility in contact termination might see the S10KS15 utilized in a variety of consumer electronic products.
  • Robotics and Drones: The connector’s reliability and operating temperature range make it a potential candidate for use in robotics and drones, which require robust components for operation in diverse environments.

Note: These potential applications are illustrative and would need to be verified for suitability by engineering and design teams.

About Switchcraft Conxall

Switchcraft Conxall is a distinguished manufacturer in the realm of connectors, including DC Power Plugs or Jacks. Renowned for their emphasis on quality and reliability, Switchcraft Conxall products, including the S10KS15, are designed to meet the rigorous demands of both industrial and consumer applications. Their extensive portfolio showcases a commitment to providing solutions that span a wide range of specifications and requirements, ensuring that there’s a connector available for virtually any application. In particular, their offerings in the DC Power Connector category emphasize durability, safety, and adherence to global environmental standards.

Where to Find S10KS15 by Switchcraft Conxall

To secure the S10KS15 for your project, it is recommended to utilize findchips.com to check current stock levels and pricing information. This platform provides access to real-time data from multiple distributors, making it easier to compare options and make informed procurement decisions. Historically, the S10KS15 has been available through distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics, among others. However, availability can fluctuate, so it’s essential to use FindChips for the most current information. Additionally, for those considering alternate components, the link for DC Power Plugs or Jacks can be used to explore other products offered by Switchcraft Conxall or different manufacturers that may fit the requirements of your project.

Compare pricing for S10KS15 and other DC Power Plugs or Jacks / Connectors at findchips.com