S1731-46R by Harwin

Overview of S1731-46R by Harwin

The S1731-46R is an interconnection device specifically designed for surface mount technology (SMT) applications. It utilizes a jumper link configuration with two positions and a pitch spacing of 6.86mm. This component is intended for use with printed circuit board (PCB) tracks and is classified as an accessory type jumper, making it suitable for a variety of connection purposes within electronic assemblies. Notably, the part is lead-free, aligning with current environmental standards and regulations.

Manufactured by Harwin, the S1731-46R is categorized under the electronic parts subcategory of Other Interconnects, which is part of the broader Connectors category. This classification indicates its role in facilitating electrical connections without the need for more complex or integrated solutions. The part is compliant with the Restriction of Hazardous Substances (RoHS) and adheres to the European Union’s environmental directives.

The S1731-46R’s construction includes a tin (Sn) finish with a nickel (Ni) barrier for its termination contacts, ensuring effective conductivity and durability. The component also boasts a wide operating temperature range, functioning effectively in environments from -40 °C to +125 °C, which adds to its versatility in different applications. As per current data, the part remains active in the market, indicating ongoing availability and support from the manufacturer and distributors alike.

Industry Applications for S1731-46R

The S1731-46R has potential applications across various industries, primarily due to its interconnectivity features and design suited for PCB integration. Here are some illustrative examples of where this part might be employed:

  • Internet of Things (IoT): The ability to connect multiple sensors and devices is crucial in IoT applications. The S1731-46R could potentially be used in smart home devices, where reliable connections between various electronic components are necessary to ensure effective communication. Its lead-free design also aligns with environmental compliance often sought in IoT products.
  • Industrial Automation: In automated systems where PCBs control machinery and processes, the S1731-46R might be utilized to facilitate connections between different control modules. The component’s wide operating temperature range (from -40 °C to +125 °C) could support applications in environments subject to fluctuating thermal conditions.
  • Consumer Electronics: Devices such as audio systems, gaming consoles, and home entertainment systems could potentially integrate the S1731-46R for internal connectivity. Its compact jumper design allows for space-efficient layouts, which is important in the miniaturized structures of modern consumer electronics.
  • Telecommunications: The S1731-46R might find use in telecommunication systems, especially in routers and switches where modular connectivity is essential. The device could support the internal connections required for data signal routing, thus aiding in high-performance communication networks.
  • Aerospace and Defense: While specific military standards are not noted for the part, the robust temperature specifications might allow for exploration in aerospace applications. Connectors like the S1731-46R could be suitable for non-critical applications within aerospace electronics, where reliable performance under temperature variations is necessary.

It is important to note that these potential industry applications are conceptual and require thorough analysis and validation by engineering and design teams to ensure compliance with industry-specific standards and unique application requirements.

About Harwin

Harwin is a manufacturer known for its specialized connectors and interconnect solutions, particularly in the field of high-reliability connections. The company offers a broad range of components, including those categorized under Other Interconnects, catering to various sectors from telecommunications to industrial automation. The S1731-46R is one of many parts that showcase Harwin’s commitment to providing reliable, compliant solutions that meet the needs of modern electronic design.

In addition to the S1731-46R, Harwin manufactures similar connectors and interconnection devices that support a variety of applications. This includes not only jumpers but also connectors designed for more demanding environments where resilience and reliability are critical.

Where to Find S1731-46R by Harwin

S1731-46R, it is advisable to research current availability through platforms like FindChips. This platform aggregates data from various distributors, allowing users to compare pricing and stock levels effectively. The S1731-46R has historically been available from reputable distributors, including:

  • Avnet Asia
  • Mouser Electronics
  • DigiKey
  • Newark

Users should check FindChips to get up-to-date information on stock levels and pricing, as these can change frequently based on market demand and distributor inventory.

Compare pricing for S1731-46R and other Other Interconnects / Connectors at findchips.com