S1751-46R by Harwin

Overview of S1751-46R by Harwin

The S1751-46R SMT test point by Harwin stands out as a significant component in the realm of PCB electronic connectors, classified specifically under Other Interconnects. This Lead-Free Interconnection Device is recognized for its compliance with RoHS and REACH regulations, ensuring its suitability for a wide range of environmentally conscious applications. The part is currently active, indicating its availability and ongoing production by Harwin PLC. It features a Contact Finish Termination of Tin (Sn) with a Nickel (Ni) barrier, which is critical for establishing reliable, corrosion-resistant electrical connections. The operating temperature range of -40 °C to 125 °C accommodates a broad spectrum of environmental conditions, making it versatile for various applications.

Industry Applications for S1751-46R

Given its robust specifications, the S1751-46R may be suitable for a multitude of industry applications. Here are some potential use cases:

  • Internet of Things (IoT) and Smart Cities: Its reliable electrical properties could be crucial for the stable operation of IoT devices and infrastructures within smart urban environments.
  • Telecommunications: The part’s wide operating temperature range and reliability may be key for telecommunications hardware, especially in outdoor or harsh environment conditions.
  • Consumer Electronics: Given its lead-free and RoHS-compliant nature, the S1751-46R might be extensively used in environmentally friendly consumer electronics, from smartphones to wearables.
  • Healthcare Equipment: The reliability and compliance characteristics of the S1751-46R could make it a preferred choice for healthcare devices, where consistent performance and safety are paramount.

These applications benefit from the component’s compliance, environmental suitability, and the broad temperature range that supports reliability under varying operational conditions.

About Harwin

Harwin is a renowned manufacturer in the electronic component industry, especially noted for its exceptional range of connectors, including those classified under Other Interconnects. They have established a reputation for producing high-quality, reliable interconnect solutions such as the S1751-46R. Harwin’s products are often recognized for their innovation, durability, and compliance with international standards, making them favorable for a wide array of applications across multiple industries. The company continues to push the envelope in connector technology, ensuring that their parts meet the evolving demands of the electronics sectors.

Where to Find S1751-46R by Harwin

To secure the S1751-46R for your applications, Findchips.com is the go-to platform. Not only can you find the current stock levels, but also compare pricing from a range of distributors to get the best deal for your requirements. Historically, this part has been available from distributors such as Farnell, element14 Asia-Pacific, Avnet Asia, and Mouser Electronics, among others. However, for the most up-to-date availability and pricing, visiting Findchips.com is advisable. If the S1751-46R does not match your precise needs, the platform also allows you to explore alternate parts within the Other Interconnects category, potentially offering suitable substitutes from Harwin or other manufacturers.

Compare pricing for S1751-46R and other Other Interconnects / Connectors at findchips.com