Overview of S1911-46R by Harwin
The S1911-46R is a jumper link designed for use with PCB tracks, specifically tailored to facilitate quick and easy interconnections. Manufactured by Harwin, this accessory is utilized to bridge electrical connections between two points on a Printed Circuit Board (PCB) without the need for soldering wire or employing additional components. The component features a 2-position configuration with a pitch spacing of 4.93mm, making it suitable for a variety of board layouts. Its compliance with RoHS (Restriction of Hazardous Substances) indicates that it adheres to environmental standards, minimizing the presence of hazardous materials in electronic components.
This connector accessory, part of the Other Interconnects category, is characterized by its tin (Sn) – with nickel (Ni) barrier termination finish that ensures reliable and durable electrical connections. The part remains active in its lifecycle, denoting its ongoing production and availability in the market. The S1911-46R’s characteristics, such as its Pb-free and REACH compliance, align with contemporary environmental and safety standards, making it a conscientious choice for electronic designs.
Industry Applications for S1911-46R
The versatility of the S1911-46R lends itself to a wide range of application scenarios across various industries. Its primary function as a means to provide a secure and temporary electrical connection between PCB tracks finds relevance in numerous fields. The following are conceptual illustrations of potential use cases, emphasizing the need for thorough analysis and verification by engineering and design teams for specific application requirements:
- Internet of Things (IoT): In the realm of IoT, the S1911-46R could potentially be utilized in the development of smart sensors and devices. Given its role in facilitating connections between PCB tracks, it might be employed in compact, sophisticated circuits that require flexible configuration or troubleshooting during development.
- Industrial Automation: Automation systems often necessitate the integration of numerous sensors and control units. The S1911-46R might be used in the prototyping phase or for maintenance purposes, allowing engineers to easily modify or bypass connections within control panels or machinery.
- Consumer Electronics: For consumer electronics, such as wearable devices or smart appliances, the S1911-46R could serve as a practical component during the R&D phase, enabling rapid iteration and adjustments to circuit designs without the need for soldering.
- Computing and Data Storage: In computing hardware, particularly in situations requiring the configuration or testing of motherboards and storage devices, this jumper might assist in setting up or modifying connections, facilitating customization or troubleshooting processes.
Note: The aforementioned potential industry applications are illustrative and necessitate professional examination for compliance with relevant standards and suitability for specific applications.
About Harwin
Harwin is a prominent manufacturer in the connectors and electronic components industry. The company has carved out a niche in providing high-reliability connectors, PCB hardware, and Other Interconnects, such as the S1911-46R. Harwin’s products are known for their durability, precision, and innovation, catering to a wide range of sectors including aerospace, industrial, healthcare, and consumer electronics. With an emphasis on developing solutions that meet stringent quality standards, Harwin’s offerings, including connectors like the S1911-46R and related accessories, are designed to withstand demanding environments while providing reliable connectivity.
Where to Find S1911-46R by Harwin
To secure the S1911-46R for your projects, visiting findchips.com is advisable. Here, you can access up-to-the-minute inventory data and compare prices from various distributors. Historically, the S1911-46R has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, to ensure availability and competitive pricing, it is best to check findchips.com directly.
For those seeking alternate parts that might be offered by Harwin or other manufacturers in the realm of Other Interconnects, findchips.com serves as a comprehensive resource for comparing options and making informed procurement decisions.