Overview of S1961-46R by Harwin
The S1961-46R by Harwin is a spring contact, designed for precise and durable connectivity in a compact footprint. Measuring 4.63mm in length, 3.7mm in width, and 3.55mm in depth, this product falls under the electronic parts subcategory of Terminals and Terminal Blocks within the broader category of Terminal Blocks. Crafted from cupronickel, a copper-nickel alloy known for its excellent resistance to corrosion and electrically conductive properties, this spring terminal is built to ensure reliable electrical connections. The component is rated for a current capacity of 14A, indicating its ability to carry a significant amount of current without overheating or failing. Moreover, the S1961-46R is both RoHS compliant and REACH compliant, highlighting Harwin’s commitment to environmental responsibility and safety in its products.
Industry Applications for S1961-46R
The versatile properties and robust design of the S1961-46R make it suitable for a wide range of applications across various industries. While the potential uses outlined below are illustrative, they emphasize the part’s flexibility and capability. It’s important to note that these potential applications are conceptual and must be thoroughly assessed by engineering and design teams for suitability.
- Consumer Electronics: The compact size and high current rating of S1961-46R could make it an ideal choice for powering and connecting small, high-performance devices such as smartphones, laptops, and wearables. Its robust material composition ensures durability, which is critical in devices subject to frequent handling.
- Internet of Things (IoT) and Smart Cities: IoT devices and smart city infrastructure often require connectors that can withstand environmental stresses while maintaining reliable performance. S1961-46R’s corrosion-resistant cupronickel material and compact form factor may be beneficial for outdoor sensors, smart meters, and connected streetlights.
- Space Technology: Given its durable material and ability to support a significant current load, the S1961-46R might be used in satellites and other space applications where reliability and efficiency are paramount. The part’s corrosion resistance also offers added longevity in the harsh environment of space.
- Aerospace and Defense: In aerospace applications, the importance of reliable and failure-proof parts cannot be overstated. The S1961-46R could potentially find usage in aircraft electronics, UAVs (Unmanned Aerial Vehicles), and ground support equipment for its robustness and reliability in critical missions.
- Medical Imaging: High precision and reliability are crucial in medical equipment. The spring contact’s reliability and high current rating may make it suitable for use in the delicate connections within medical imaging devices such as MRI machines and X-ray equipment.
Remember, these potential use cases illustrate the S1961-46R’s feasibility for a range of applications but require detailed validation to confirm their suitability for specific projects or products.
About Harwin
Harwin is a global leader in high-reliability connectors, known for developing and manufacturing advanced Terminals and Terminal Blocks, among other electronic components. The S1961-46R reflects Harwin’s commitment to innovation and quality in the connectors segment. Harwin consistently emphasizes precision engineering and robust performance across its product range, making its components well-suited for demanding applications in the aerospace, industrial, and technology sectors. Their offerings include a variety of interconnect solutions that meet the stringent requirements of high-stress environments, ensuring reliability and efficiency.
Where to Find S1961-46R by Harwin
To purchase the S1961-46R or to explore alternative options, I recommend starting your search on findchips.com. This site provides current stock levels, pricing, and a comprehensive list of distributors for electronic components including those from Harwin. Historically, distributors such as Avnet Asia, Avnet Abacus, Powell Electronics, TTI, Mouser Electronics, DigiKey, and Newark have carried this part. However, to ensure availability and competitive pricing, it’s best to check Terminals and Terminal Blocks on Findchips for the most up-to-date information. Moreover, Findchips’ extensive database might also help you identify similar parts offered by Harwin or other manufacturers, should the S1961-46R not meet your specific needs.