Overview of S1B-13-F by Diodes Incorporated
The S1B-13-F is a silicon-based rectifier diode designed for various electronic applications. It has a single diode configuration and is capable of withstanding a repetitive reverse voltage (VRRM) of up to 100V. The device is packaged in a plastic, surface-mount SMA format with two pins, allowing for ease of integration into compact circuit designs. Notably, it has a maximum forward current (IF) of 1A and can handle peak forward currents up to 30A, making it suitable for general-purpose applications that require reliable performance.
The forward voltage drop is specified at a maximum of 1.1V, which indicates minimal energy loss during operation. Additionally, the reverse recovery time (Trr) is rated at a maximum of 3µs, an important factor for applications where switching speeds are crucial. The S1B-13-F is also Rohs compliant, which may be a requirement for projects focused on sustainability and environmental safety.
This part is classified under the active lifecycle code and is made from reliable materials that ensure durability under varying conditions, as it operates effectively within a temperature range of -65°C to 150°C. These characteristics position the S1B-13-F as a versatile component within the rectifier diode subcategory.
Industry Applications for S1B-13-F
Considering the properties of the S1B-13-F, this rectifier diode could find various applications across multiple industries. Below are some potential use cases that could be supported by this component:
- Consumer Electronics: The S1B-13-F might be implemented in power supply circuits or battery management systems where efficient rectification is needed. The maximum forward current capacity could support devices such as smartphones, tablets, and other portable electronics where space is limited.
- Industrial Automation: In industrial machinery, the diode could possibly be used in motor drive circuits or inverters. The reliability and high-temperature tolerance of the diode could aid in maintaining performance under high-stress conditions, potentially benefiting automation systems that demand constant uptime.
- Telecommunications: The S1B-13-F might be suitable for communication devices where voltage regulation is critical. Its fast reverse recovery time could provide enhanced performance in applications such as amplifiers and signal modulation systems, where minimizing distortion is vital.
- Renewable Energy: In solar energy systems, this rectifier diode could potentially be utilized in the conversion and management of power generated by photovoltaic cells. Its ability to handle high surge currents may assist in protecting the circuitry from voltage spikes caused by environmental factors.
- Robotics and Drones: The diode could possibly be integrated into the power systems of robotic devices and drones, where efficient power conversion is crucial for operation. The compact design allows for easy integration into space-constrained environments typically found in these applications.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should perform a detailed analysis and verification to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a global manufacturer of high-quality semiconductor solutions, including a wide range of rectifier diodes. The company specializes in providing components designed for various applications across industries such as consumer electronics, telecommunications, automotive, and industrial automation. The S1B-13-F is one of their reliable products, characterized by high performance and durability.
In addition to the S1B-13-F, Diodes Incorporated manufactures several similar parts that fall within the rectifier diode category, varying in specifications such as voltage ratings, current capacities, and packaging types. This diversity enables engineering teams to select the most suitable component based on specific application needs.
Research Price and Stock for S1B-13-F by Diodes Incorporated on Findchips.com
For engineers and procurement professionals looking to acquire the S1B-13-F, it is recommended to research current stock levels and pricing on Findchips. This platform can provide insights into availability across various distributors. Notable distributors that have historically offered this part include:
- Win Source Electronics
- Avnet Americas
- Mouser Electronics
- DigiKey
It is essential to check Findchips for up-to-date stock information, as availability can vary widely among distributors. Furthermore, the platform can be used to explore other similar components within the Rectifier Diodes category offered by both Diodes Incorporated and other manufacturers.