Overview of S1M by onsemi
The S1M by onsemi is designed as a 1.0A General Purpose Rectifier and comes in a ROHS Compliant, SMA, 2-pin package. Its primary material is silicon, configuring to a single diode type with a maximum forward voltage (VF) of 1.1V. The S1M operates effectively within a temperature range of -55°C to a maximum temperature, showcasing its robustness and adaptability across various applications. Notably, this part is marked as “Active” in its life cycle code, ensuring its availability and continued production for technical engineering projects. With a factory lead time of 38 weeks and 4 days, as of the current writing, planning for procurement needs to be considered early in the project phases. This component is categorized under the electronic parts subcategory of Rectifier Diodes, playing a crucial role in the category of Diodes.
Industry Applications for S1M
The vast range of possible applications for the S1M rectifier diode extends across numerous industries. Given its technical specifications and performance features, this part could potentially find uses in:
- Renewable Energy: In solar panels and wind turbines, S1M may be suitable for managing the rectification process efficiently, thanks to its high reverse voltage capacity and power dissipation capabilities.
- Consumer Electronics: The component may find application in power supply circuits of everyday electronics due to its surface mount design and moisture sensitivity level of 1, ensuring longevity and reliability.
- Industrial Automation: Given its robust operating temperature range and max non-repetitive peak forward current, the S1M can withstand the demanding conditions of industrial environments, making it a favorable choice for circuits within automated machinery and systems.
- Telecommunications: For telecommunications infrastructure, this part could enhance the efficiency of DC power supplies, contributing to the overall reliability of communication systems.
About onsemi
onsemi, the manufacturer of the S1M, stands out in the field of semiconductor components, particularly in the range of diodes and rectifiers. Recognized for their focus on innovative and sustainable semiconductor solutions, onsemi produces a variety of parts similar to the S1M. Their products are widely respected for delivering energy-efficient innovations and heightened reliability, making onsemi a go-to manufacturer for Rectifier Diodes among professionals in technical and engineering fields. Emphasizing environmental responsibility, onsemi ensures that products like S1M are RoHS compliant, highlighting their commitment to environmentally friendly manufacturing practices.
Where to Find S1M by onsemi
To secure the S1M for your application, a thorough search across reputable distributors is advisable. Our platform, findchips.com, provides an exhaustive and up-to-date listing of stock levels and pricing from various distributors. For those seeking S1M or exploring alternate parts, our Rectifier Diodes section can offer extensive choices from onsemi and other manufacturers. Historically, S1M has been available at distributors like NexGen Digital, Newark, DigiKey, and Mouser Electronics. However, for current availability and pricing, findchips.com is your essential source to compare and make purchasing decisions.