Overview of S1MFL by onsemi
The S1MFL is a surface general-purpose rectifier designed for various electronic applications. It features a SOD-123 FL package and is known for its performance characteristics, which include a repetitive reverse voltage (Vrrm) of 1 kV (1000 V) and a forward current (If(Av)) rating of 1 A. The forward voltage (Vf) is capped at 1.1 V, ensuring efficient operation while maintaining low voltage drop. The reverse recovery time (Trr) is a critical parameter, specified at a maximum of 2 µs, making the S1MFL suitable for applications where fast switching is essential.
This diode follows the AEC-Q101 standard, indicating its reliability and suitability for automotive applications. The S1MFL is constructed from silicon, featuring a single diode configuration within the package. It is RoHS compliant, which aligns with environmental standards for reducing hazardous substances in electronic components. Given its active lifecycle status, this part is currently in production and available for procurement.
Industry Applications for S1MFL
The S1MFL may find applications across several industries due to its versatile characteristics. Here are some potential use cases:
- Consumer Electronics: The S1MFL could potentially be used in power supply circuits within devices such as smartphones, tablets, and other portable electronics where space-saving components are critical. Its SOD-123 FL package allows for easy mounting on compact PCBs.
- Industrial Automation: In applications such as motor control and power management, the S1MFL might serve as a protective component to prevent voltage spikes caused by inductive loads. The operational temperature range of -50 °C to 150 °C supports various industrial environments.
- Telecommunications: Given its fast recovery time, the diode could be utilized in RF applications or signal processing circuits, where rapid switching is a necessity. The diode’s ability to withstand high repetitive reverse voltage makes it suitable for these environments.
- Renewable Energy: The S1MFL may potentially be employed in solar inverter applications, where it could manage current flow and protect against reverse bias during different operational states.
- Transportation and Logistics: As the S1MFL adheres to AEC-Q101 standards, it might be suitable for automotive electronic systems, including power distribution units (PDUs) and battery management systems (BMS).
It is important to note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.
About onsemi
onsemi is a well-established manufacturer known for a wide range of semiconductor solutions, including diodes, transistors, and integrated circuits. The company focuses on providing reliable and efficient solutions across various industries, especially in the domain of rectifier diodes. The S1MFL fits well into their portfolio of rectifier diodes, which are designed for general-purpose applications. Other similar parts offered by onsemi include different configurations and voltage ratings, providing engineers with various options depending on their specific requirements.
Research Price and Stock for S1MFL by onsemi on Findchips.com
For current stock availability and pricing for the S1MFL, it is highly recommended to visit Findchips. This platform allows you to compare various suppliers, such as New Advantage Corporation, DigiKey, and Mouser Electronics, which have historically stocked this part. Please note that stock levels may vary, so checking directly on Findchips will provide the most accurate and up-to-date information.
Compare pricing for S1MFL and other Rectifier Diodes / Diodes at findchips.com
To explore further, you can find the S1MFL and other Rectifier Diodes on Findchips. This resource can help you identify similar components and their pricing, enabling better procurement decisions for your electronics projects.