S1MWFM-7 by Diodes Incorporated

Overview of S1MWFM-7 by Diodes Incorporated

The S1MWFM-7 is a standard recovery rectifier diode designed for general-purpose applications. This component has a voltage rating of 1 kV and a current rating of 1 A, making it suitable for a variety of electronic applications that require reliable rectification. The diode is housed in a SOD-123F package, which is a surface mount design that facilitates easy integration into circuit boards while conserving space.

Key specifications of the S1MWFM-7 include a forward voltage drop of 1.1 V and a recovery time of 1.5 microseconds. The diode can withstand a surge current of up to 30 A, providing additional robustness for sudden increases in current that can occur in various electronic systems. The component is compliant with ROHS standards, indicating its suitability for environmentally friendly applications, and has an active lifecycle, highlighting its availability for future projects.

This component is manufactured by Diodes Incorporated, a leading supplier in the semiconductor industry. The current factory lead time for the S1MWFM-7 is noted as 8 weeks, reflecting typical industry timelines for semiconductor production. This timeframe is subject to change, thus it is advisable to confirm with suppliers for the most accurate lead times.

Industry Applications for S1MWFM-7

The S1MWFM-7 could serve a variety of industry applications due to its specifications and performance characteristics. Here are some potential use cases:

  • Consumer Electronics: The S1MWFM-7 might be utilized in power supply circuits for consumer electronics, such as televisions, audio systems, and personal computers, where efficient power conversion is necessary.
  • Industrial Automation: In industrial control systems, the rectifier diode may play a role in converting alternating current (AC) to direct current (DC) for the operation of sensors and actuators, maintaining stable power under fluctuating conditions.
  • Telecommunications: This diode could be used in telecommunications equipment to ensure reliability in signal processing circuits, where rectification is crucial for maintaining signal integrity.
  • Automotive Systems: If automotive standards such as AEC-Q100 are applicable, the S1MWFM-7 might be suitable for use in automotive electronics, such as power management systems or battery charging circuits. However, verification against specific standards is necessary.
  • Robotics and Drones: In robotic applications, the diode could be essential in control circuits, contributing to effective power management and energy conversion processes.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a global supplier of high-quality semiconductor products, with a focus on discrete, logic, analog, and mixed-signal components. Their range of rectifier diodes, including the S1MWFM-7, is designed to meet the needs of various applications requiring efficient power conversion and management. The S1MWFM-7 joins a lineup of similar parts that serve applications ranging from consumer to industrial sectors, showcasing the company’s commitment to innovation and quality.

Diodes Incorporated is known for its rigorous testing and quality assurance processes, ensuring that their products meet both performance and reliability standards, which is especially critical in demanding applications such as automotive and industrial systems.

Research Price and Stock for S1MWFM-7 by Diodes Incorporated on Findchips.com

For those interested in obtaining the S1MWFM-7, it is recommended to research current stock and pricing on Findchips. This platform aggregates data from various distributors, helping you locate the best purchasing options. Historically, the S1MWFM-7 has been available at distributors such as:

  • Avnet Silica
  • Avnet Asia
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

While these distributors have offered the S1MWFM-7 in the past, stock availability can fluctuate, so it’s advisable to visit Findchips to get the most up-to-date information regarding stock levels and pricing.

Compare pricing for S1MWFM-7 and other Rectifier Diodes / Diodes at findchips.com

For further exploration of the S1MWFM-7 and other Rectifier Diodes, including options from Diodes Incorporated and other manufacturers, please visit Findchips for comprehensive pricing and stock information.