Overview of S25FL064LABMFI010 by Infineon Technologies AG
The S25FL064LABMFI010 is a 64Mbit (16Mx4) Flash memory device in a PDSO8 package, manufactured by Infineon Technologies AG. This particular model is designed to operate with a Serial Peripheral Interface (SPI/QUAD), facilitating high-speed data transmission and making it an ideal choice for applications requiring fast access to non-volatile memory. The part operates across a wide temperature range, from -40°C to 85°C, ensuring reliability in a variety of harsh environments.
With a memory density of 67,108,864 bits and a memory width of 8, the S25FL064LABMFI010 is capable of storing substantial amounts of data. It operates synchronously with a maximum clock frequency of 108 MHz, which allows for efficient data handling and throughput. The component’s moisture sensitivity level (MSL) 3 rating ensures that it can be safely stored and handled under specific humidity conditions before assembly. Additional features of significance include its CMOS technology for low power consumption, and its compatibility with a supply voltage ranging from 2.7V to 3.6V, nominally at 3V. This makes it versatile for powering from various sources in embedded systems.
Regarding its physical characteristics, the S25FL064LABMFI010 has a small outline package (SOP) measuring 5.28 mm in length and width, with a maximum seated height of 2.16 mm. Its terminals are coated with Matte Tin (Sn), ensuring good solderability while offering compliance with RoHS and REACH environmental standards. The part’s industrial temperature grade and its design for surface mount technology (SMT) facilitate its use in a wide range of industrial applications.
Industry Applications for S25FL064LABMFI010
The S25FL064LABMFI010 flash memory part’s features make it applicable for various potential industry applications. However, the choice of this component for specific applications should always be validated by engineering and design teams considering all technical requirements and compliance with industry standards.
- Consumer Electronics: Devices such as digital cameras, MP3 players, and gaming consoles might potentially integrate this memory component for its high-density storage capability and fast data access speeds.
- Automotive: Given its wide operating temperature range and reliability, the S25FL064LABMFI010 could possibly find applications within automotive infotainment systems, where high-speed data logging and retrieval are crucial.
- Industrial Automation: In the realm of industrial control systems, the ability to operate at industrial temperature grades and provide robust data storage makes this component a potential candidate for PLCs (Programmable Logic Controllers) and other control unit memories.
- Telecommunications: Equipment such as routers and switches might utilize this flash memory for storing firmware and configuration data, benefiting from its fast programming capabilities and substantial storage size.
- Computing and Data Storage: This memory part could potentially be used in solid-state drives (SSDs) and as a boot memory in embedded computing systems, where quick access to stored data and operating instructions is essential.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by the relevant professionals to ensure they meet specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, known for its innovative and reliable products. Within the realm of memory, and specifically in the subcategory of Flash Memories, Infineon offers a broad portfolio that caters to a wide array of applications. The S25FL064LABMFI010 is part of Infineon’s suite of Flash memory products, which are designed with a focus on performance, durability, and ease-of-use.
Infineon’s Flash memory solutions, including the S25FL064LABMFI010 and others, are employed in various sectors, such as automotive, industrial, and communications, among others. Infineon is committed to sustainability and innovation, producing components that meet the highest industry standards for environmental compliance and energy efficiency. Their products are designed to facilitate the development of cutting-edge technology that meets the growing demands of the modern world.
Where to Find S25FL064LABMFI010 by Infineon Technologies AG
For procurement professionals and engineers looking to source the S25FL064LABMFI010, it’s recommended to check with findchips.com for current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Rutronik, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date availability and pricing information, visiting findchips.com is advisable.
To explore similar parts or other options from Infineon Technologies AG or different manufacturers, the Flash Memories category on findchips.com provides a comprehensive database that helps streamline the selection and procurement process, ensuring you find the right component for your specific needs.