Overview of S25FL127SABMFI103 by Infineon Technologies AG
The S25FL127SABMFI103 is a Flash memory component characterized by its 128 Mbit capacity and designed with a memory configuration of 16M x 8 bits. The part utilizes a Serial NOR Flash technology, providing an efficient solution for applications requiring non-volatile memory. This component operates within a wide temperature range from -40 to 85 degrees Celsius, making it suitable for various industrial applications. It is housed in an SOIC-8 package, which has a pin count of 8, allowing for a compact integration in electronic designs.
With a maximum clock frequency of 108 MHz, the S25FL127SABMFI103 offers fast data transfer rates, contributing to improved system performance. The supply voltage range for this memory component spans from 2.7V to 3.6V, ensuring compatibility with a variety of power supply configurations. This part has been manufactured in compliance with RoHS standards, further enhancing its appeal in today’s environmentally-conscious market. Additionally, with an endurance rating of 100,000 write/erase cycles and a minimum data retention time of 20 years, it presents a reliable option for applications requiring durability and longevity.
Industry Applications for S25FL127SABMFI103
The S25FL127SABMFI103 has potential applications across several industries due to its versatile characteristics. Below are a few examples where this part might be utilized:
- Consumer Electronics: This part might find application in devices such as digital cameras or handheld gaming consoles where non-volatile memory is required for storing user data, settings, and firmware. Features such as fast data access speeds and compact size are particularly beneficial for consumer device design.
- Internet of Things (IoT): In IoT devices, the S25FL127SABMFI103 could be used for data logging and configuration storage. The wide operating temperature range may allow these devices to function in various environments, while the low power consumption is advantageous for battery-operated devices.
- Computing and Data Storage: The part might be integrated into solid-state drives (SSDs) or other storage solutions where performance, reliability, and data retention are critical. Its high endurance ratings could be beneficial for applications involving frequent write and erase operations.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the field of semiconductors, with a strong focus on memory solutions. The company specializes in various types of electronic components, including Flash memories, which play a critical role in numerous electronic applications. The S25FL127SABMFI103 is part of their extensive portfolio, showcasing their commitment to delivering reliable and high-performance memory solutions. Infineon also manufactures several similar parts designed to meet the diverse needs of the electronics industry, ensuring that designers have access to a range of options that can be tailored to their specific application requirements.
Research Price and Stock for S25FL127SABMFI103 by Infineon Technologies AG on Findchips.com
For those interested in acquiring the S25FL127SABMFI103, it is advisable to research stock and pricing on Findchips. This platform can provide current availability from various distributors, including historically reliable sources such as EBV Elektronik, Mouser Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. Please note that the availability of stock may vary, so checking directly on Findchips will offer the most accurate data on the current market status.