Overview of S25FL128LAGMFI013 by Infineon Technologies AG
The S25FL128LAGMFI013 is a Flash memory component featuring a density of 128Mbit, organized as 16M x 8 bits. This part employs a small outline integrated circuit (SOIC-8) package, with dimensions of 5.28 mm by 5.28 mm and a maximum seated height of 2.16 mm. Designed for industrial applications, the S25FL128LAGMFI013 operates within a temperature range of -40 °C to 85 °C and is compliant with RoHS standards. The component primarily uses a serial peripheral interface (SPI) for data communication, which allows for synchronous operations at clock frequencies up to 133 MHz.
The component boasts significant endurance with 100,000 write/erase cycles and a data retention time of a minimum of 20 years. The maximum supply voltage is 3.6 V, with a nominal value of 3 V, making it suitable for various low-voltage applications. Notably, the S25FL128LAGMFI013 offers both hardware and software write protection to ensure data integrity. Its 3-state output characteristics and serial operation mode enhance its performance for various memory-intensive tasks. This part is part of the Flash Memories subcategory, which encompasses a wide variety of similar components tailored for specific application needs.
Industry Applications for S25FL128LAGMFI013
Considering the technical specifications and potential capabilities of the S25FL128LAGMFI013, several industry applications arise that may benefit from its features. Below are a few potential use cases:
- Consumer Electronics: The S25FL128LAGMFI013 could be suitable for applications like smart home devices, multimedia players, or wearable technology. The combination of compact size, low-voltage operation, and quick data access time may enhance device performance while also allowing for efficient power management.
- Computing and Data Storage: In computer systems, the Flash memory might play a role in firmware storage, allowing quick boot-up times and efficient updates. For data storage solutions, it could potentially be used in solid-state drives (SSDs) or USB drives, where speed and reliability are critical.
- Healthcare: The S25FL128LAGMFI013 might be integrated into medical devices such as diagnostic equipment or monitoring systems. With its operational reliability over a wide temperature range and data retention capabilities, it could help ensure consistent performance in critical healthcare environments.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The S25FL128LAGMFI013’s features allow it to be adaptable across a variety of sectors, potentially fulfilling diverse memory requirements.
About Infineon Technologies AG
Infineon Technologies AG specializes in semiconductor solutions across various applications, including automotive, industrial, and communication technologies. In the realm of memory solutions, Infineon manufactures a range of Flash memory products, including the S25FL128LAGMFI013. They focus on delivering components that meet the rigorous demands of industrial applications, ensuring reliability and endurance in performance-critical scenarios.
Similar memory parts from Infineon may include variations on Flash technologies aimed at consumer and industrial uses. Their commitment to innovation in memory technology positions them well within the electronic components industry, offering solutions that meet the evolving needs of modern electronic devices.
Research Price and Stock for S25FL128LAGMFI013 by Infineon Technologies AG on Findchips.com
For professionals looking to obtain the S25FL128LAGMFI013, it is recommended to research stock and pricing on Findchips.com. This platform aggregates data from various distributors, ensuring that you can identify available options and competitive pricing.
The part has historically been available at distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels can fluctuate, so checking Findchips for the most current availability is advisable. You can also explore alternate parts within the Flash Memories subcategory that might be offered by Infineon Technologies AG or other manufacturers.
Compare pricing for S25FL128LAGMFI013 and other Flash Memories / Memory at findchips.com
In conclusion, the S25FL128LAGMFI013 offers a viable Flash memory solution with features that may serve a variety of applications across multiple industries. For a comprehensive view of pricing and availability, please visit Findchips.com.