Overview of S25FL128LAGMFM000 by Infineon Technologies AG
The S25FL128LAGMFM000 manufactured by Infineon Technologies AG is a high-performance IC Flash memory component with a 128 Mbit capacity, utilizing SPI/Quad interface in a 16SOIC package. Its key specifications, such as a maximum clock frequency of 133 MHz, an endurance of 100,000 write/erase cycles, and a data retention time minimum of 20 years, make it a robust choice for storing and transferring data. The memory is organized as 16Mx8, indicating it is capable of holding 16 million words of 8 bits each.
This memory component is designed to operate within a wide temperature range of -40 °C to 125 °C, making it suitable for automotive applications, as evidenced by its AEC-Q100 screening level. The device also features hardware/software write protection, which secures the integrity of the data. Moreover, the component’s compliance with RoHS and REACH standards ensures it meets the current environmental and health safety requirements for electronic components.
Industry Applications for S25FL128LAGMFM000
The versatility of S25FL128LAGMFM000 allows for possible applications across various industries depending on specific system requirements and design considerations. Here are some potential use cases:
- Consumer Electronics: The memory component could potentially be integrated into consumer electronic devices like digital cameras, portable media players, and smart TVs. These applications often require high-speed, reliable non-volatile memory for the quick retrieval and storage of user data, settings, or multimedia content.
- Computing and Data Storage: The part might serve as a robust storage solution in computing devices such as SSDs or as a firmware storage in networking equipment. Its high-speed serial interface and durability under extensive read/write operations could benefit such applications.
- Healthcare: Devices such as medical imaging systems could potentially incorporate this Flash memory for storing large image files or operating system code. The rigorous operating temperature range and data integrity features of this component could be crucial in healthcare settings where device reliability and data accuracy are paramount.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must carefully analyze and verify compliance with industry standards and specific application requirements before integrating such electronic components into products.
About Infineon Technologies AG
Infineon Technologies AG is a leading provider in the semiconductor industry, with significant contributions across various segments, including Flash Memories. Known for its innovative approach in the development of memory solutions, Infineon’s product portfolio features a variety of memory parts similar to S25FL128LAGMFM000, aimed at addressing the needs of advanced electronic applications. These components are distinguished by their reliability, efficiency, and compliance with current environmental standards, enhancing their suitability for a broad range of applications.
Where to Find S25FL128LAGMFM000 by Infineon Technologies AG
For procurement, the S25FL128LAGMFM000 and other Flash Memories can be researched on findchips.com. This platform allows users to compare current stock levels and pricing from various distributors. Historically, distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part, though availability can vary.