S25FL128SAGNFI000 by Infineon Technologies AG

Overview of S25FL128SAGNFI000 by Infineon Technologies AG

The S25FL128SAGNFI000 is a 128Mbit Flash memory device that operates on a serial SPI/QUAD interface, designed by Infineon Technologies AG. This component features a NOR type memory with a 128M-bit density, encapsulated in an 8-pin WSON package with heat sink very thin profile (HVSON), making it ideal for applications where space and power efficiency are critical. Its notable specifications include a maximum clock frequency of 133 MHz, resulting in swift data access times. Additionally, this part boasts a data retention time minimum of 20 years and can endure up to 100,000 write/erase cycles, highlighting its reliability and longevity.

Its operational temperature range spans from -40°C to +85°C, serving a wide variety of environmental conditions. The memory’s serial bus type is SPI, which is widely supported and simplifies integration into existing architectures. One of the defining attributes of the S25FL128SAGNFI000 is its dual read/write protection mechanisms, offering flexibility in controlling access to the memory contents. The packaging is designed for surface mounting, making it suitable for automated assembly processes.

As of the current writing, the factory lead time for this Flash memory is approximately 2 days, indicating good availability. The memory device is also RoHS and REACH compliant, adhering to environmental and health & safety standards.

Industry Applications for S25FL128SAGNFI000

The Flash memory’s characteristics permit its use across a wide range of applications. While specific projects require further analysis and verification by engineering and design teams for industry standards and application specifics, conceptual illustrations of its usage encompass:

  • Consumer Electronics: Devices such as smartwatches, digital cameras, or portable gaming systems might utilize the S25FL128SAGNFI000 for firmware storage due to its high data retention rate, reliability, and small form factor.
  • Computing and Data Storage: In the context of computing, this memory could potentially serve in applications demanding quick access to data and programs, such as in SSDs (Solid State Drives) or as a non-volatile storage element in embedded computing systems.
  • Healthcare Devices: For healthcare applications, including wearable health monitors or advanced diagnostic equipment, the part’s reliability, and longevity, coupled with its capability for write/erase cycles, could be crucial for storing critical firmware or patient data.
  • Industrial Automation: In the sphere of industrial automation, the S25FL128SAGNFI000 could find its place in programmable logic controllers or real-time monitoring systems, where its fast access time and robustness against environmental conditions would be beneficial.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by professional teams to ensure compliance with industry standards and specific needs.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer, focusing on addressing the complexities of electronics across various sectors. Within the broad category of memories, and more specifically in Flash Memories, Infineon has established a reputation for producing high-quality, reliable components. The S25FL128SAGNFI000 represents one facet of Infineon’s broad portfolio, which includes an array of memory solutions suited to diverse applications from consumer electronics to automotive systems. Infineon’s Flash memory products are known for their high performance, durability, and efficiency, making them well-suited for today’s technologically advanced environments.

Where to Find S25FL128SAGNFI000 by Infineon Technologies AG

For those interested in purchasing the S25FL128SAGNFI000, or exploring Flash Memories for alternative solutions, it is recommended to use FindChips.com. This platform provides up-to-date stock levels, pricing from multiple distributors, and detailed part information to assist in procurement decisions. Historically, the part has been available at distributors including New Advantage Corporation, EBV Elektronik, Rutronik, and Mouser Electronics. However, to get current stock availability and pricing, it’s advisable to refer directly to findchips.com, as distributor inventory can fluctuate.

Compare pricing for S25FL128SAGNFI000 and other Flash Memories / Memory at findchips.com