Overview of S25FL128SAGNFI001 by Infineon Technologies AG
The S25FL128SAGNFI001 is part of Infineon Technologies AG’s extensive portfolio, specifically falling under the Flash Memories subcategory. This component is a NOR Flash Serial-SPI 3V/3.3V 128Mbit device, encapsulating 128 million bits within a 128M x 1bit structure and operates with a 8ns speed in an 8-Pin WSON package. The part’s specifications highlight its ability to function efficiently in synchronous operating modes albeit requiring a serial SPI bus for communication, making it suitable for high-speed applications where space and power efficiency are critical.
The dimensions of the S25FL128SAGNFI001 include an 8 mm length and 6 mm width, which, combined with its very thin profile package and heat sink/slug, offer a compact size advantageous for designs where space is at a premium. The part supports a maximum supply voltage of 3.6V, a minimum of 2.7V, and a typical operating voltage of 3V, aligning with the common power supply specifications for many contemporary digital circuits. With a clock frequency capability of up to 133 MHz, it provides a robust data transfer speed for a wide array of applications.
Remarkably, this component has been designed to endure at least 100,000 write/erase cycles and assures data retention for a minimum of 20 years, indicating Infineon’s commitment to reliability and longevity. Another critical aspect is its compliance with the RoHS, REACH regulations, and a moisture sensitivity level of 3, ensuring that it meets the necessary environmental and regulatory standards required for global deployment. While the part is not qualified by AEC-Q100, AEC-Q101, or AEC-200, indicating its non-focus on automotive applications, it excels in a broad range of other sectors.
Industry Applications for S25FL128SAGNFI001
- Consumer Electronics: Given its high-speed serial interface and considerable data storage capacity, the S25FL128SAGNFI001 might potentially be integrated into a variety of consumer electronic devices. Devices such as digital cameras, portable media players, and smart home devices might utilize this flash memory to store firmware, settings, or any application data that requires frequent updates. The compact form factor and high reliability make it highly suitable for these applications.
- Computing and Data Storage: In computing applications, this flash memory could potentially be used for the BIOS storage in personal computers, servers, or embedded systems. The product’s high endurance and fast read capabilities can significantly enhance boot times and system responsiveness.
- Healthcare: Flash memories like the S25FL128SAGNFI001 might be utilized in healthcare devices for data logging or firmware storage. For instance, portable medical monitoring devices that need to reliably store large volumes of patient data over time could benefit from the product’s high density and longevity.
- Industrial Automation: In industrial applications, this part might be found in programmable logic controllers (PLCs) or other automation equipment where its quick write cycles and hardware/software write protection features could be leveraged to enhance operation reliability and secure data against unintended alterations.
These applications are conceptual illustrations and would require thorough analysis and validation by engineering and design teams to ensure conformity to industry standards and application-specific requirements.
About Infineon Technologies AG
Infineon Technologies AG stands among the leading manufacturers in the semiconductor industry, with a robust product portfolio that spans various categories, including memory technologies. Within the realm of Flash Memories, Infineon has developed a reputation for providing innovative solutions that meet the evolving needs of the electronics sector. The S25FL128SAGNFI001 is just one example of Infineon’s commitment to quality and performance, showcasing advanced features that cater to a wide range of applications.
Infineon’s flash memories are designed to offer a mix of high performance, reliability, and cost-efficiency, aligning with the needs of both high-volume consumer products and specialized industrial equipment. The company’s dedication to technological advancement, coupled with its focus on environmental sustainability and compliance, makes its products well-suited for the future demands of electronic component markets.
Where to Find S25FL128SAGNFI001 by Infineon Technologies AG
To procure the S25FL128SAGNFI001 or to examine alternative parts, visiting findchips.com is highly recommended. This platform allows users to compare current stock levels, pricing, and detailed part information from a wide range of distributors. Historically, this part has been available at distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, Rutronik, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to access the most up-to-date availability and pricing information, Findchips.com should be your go-to resource. Additionally, for those exploring other options within the same category, the Flash Memories section on Findchips.com provides a comprehensive overview of comparable components from Infineon Technologies AG and other manufacturers.