Overview of S25FL256LAGNFM010 by Infineon Technologies AG
The S25FL256LAGNFM010 by Infineon Technologies AG is a high-performance Serial NOR Flash Memory device. It offers a storage capacity of 256 Mbit with a configuration of 32M x 8bit, making it suitable for data-intensive applications. This Flash device uses a Serial Peripheral Interface (SPI) for communication, facilitating high-speed data transfers up to a maximum clock frequency of 133 MHz. The part is packaged in a WSON-8 format, which is notable for its very thin profile and heat sink/slug component, enhancing its thermal dissipation.
Notable features of the S25FL256LAGNFM010 include its endurance of 100,000 write/erase cycles and a data retention time of at least 20 years, which guarantees long-term reliability for stored data. This device operates within a temperature range of -40 °C to 125 °C, making it suitable for harsh environments. The supply voltage ranges from 2.7 V to 3.6 V, with a nominal operating voltage at 3 V, which aligns with typical industrial applications requirements. Furthermore, it complies with the automotive industry’s stringent AEC-Q100 standard, certifying its reliability in automotive applications.
The package description of the Flash Memories component mentions compliance with several key industry standards, including RoHS, REACH, and it features a lead (Pb)-free terminal finish with Matte Tin (Sn). Additionally, the factory lead time for this component is noted as 4 weeks from the time of order, as of the current writing.
Industry Applications for S25FL256LAGNFM010
The S25FL256LAGNFM010 by Infineon Technologies AG’s robust feature set renders it potentially suitable for diverse industrial applications:
- Automotive: Considering the compliance with AEC-Q100, the S25FL256LAGNFM010 could potentially be utilized in automotive electronics such as advanced driver-assistance systems (ADAS), infotainment systems, and other vehicle control units that require high reliability and long-term data integrity.
- Industrial Automation: The part’s high endurance and broad temperature range may make it suitable for industrial automation systems, such as programmable logic controllers (PLCs) or human machine interfaces (HMIs), where data logging is crucial.
- Consumer Electronics: Flash memory parts like the S25FL256LAGNFM010 are often used in consumer electronics for storage of firmware and settings, such as in smart home devices and wearable technology.
- Telecommunications: The fast data transfer capabilities and serial interface could see this Flash memory used in network equipment where quick read/write operations are essential, including routers and switches.
Note that these potential industry applications are only illustrative and need a thorough analysis and verification by engineering and design teams to ensure industry standards and specific application requirements are duly met.
About Infineon Technologies AG
Infineon Technologies AG is much recognized in the electronics industry for its innovative contributions especially in the design and manufacturing of semiconductor solutions. Including Flash Memories, their products are fundamental to the technology sector. Specifically, Infineon excels in producing high-quality, durable, and efficient Flash memories like the S25FL256LAGNFM010, which are employed across a varied spectrum of applications, from automotive systems to consumer electronics. The company consistently ensures their products meet rigorous standards such as AEC-Q100 for automotive-grade quality, reflecting their committment towards high reliability and performance.
Where to Find S25FL256LAGNFM010 by Infineon Technologies AG
The S25FL256LAGNFM010 can be researched for purchasing through our website, findchips.com. On our site, you can also browse other Flash Memories, which might offer alternatives that could suit specific requirements. Historically, distributors like EBV Elektronik, Chip1Stop, Rochester Electronics, and Mouser Electronics have stocked this part. However, stock levels and availability are subject to change, and visiting findchips.com will provide current data on stock levels and competitive pricing from various suppliers.