Overview of S25FL256LAGNFV010 by Infineon Technologies AG
The S25FL256LAGNFV010 by Infineon Technologies is a NOR type flash memory component that offers a storage capacity of 256 Mbit with a high-speed clock frequency of up to 133 MHz. Its packaging is an 8-WSON (Very Thin Profile Small Outline No Lead), which measures 8 mm x 6 mm. This part operates on a synchronous single-supply voltage, ranging from 2.7 V to 3.6 V, and is commonly interfaced through SPI (Serial Peripheral Interface) bus type, supporting high-speed data communication.
This product belongs to the Flash Memories subcategory and is distinguished by several advanced features crucial for demanding applications. These include a wide operating temperature range from -40 °C to 105 °C, making it suitable for industrial grade applications. Moreover, the part is built using CMOS technology and encapsulated in a plastic/epoxy body material, ensuring durability under various environmental conditions. The S25FL256LAGNFV010 supports both hardware and software write protection and exhibits a data retention time of at least 20 years and endurance of 100,000 Write/Erase cycles, ensuring reliable long-term performance.
This flash memory part is RoHS compliant and adheres to the REACH compliance code. As of the current writing, it has a factory lead time typically at 9 weeks for order fulfillment.
Industry Applications for S25FL256LAGNFV010
The S25FL256LAGNFV010 is a versatile component that could be utilized across various industry sectors owing to its robust feature set. Below are potential use cases for this part:
- Consumer Electronics: This memory component might be used in high-performance consumer electronics such as digital cameras, portable media players, and sophisticated home appliances. Its substantial storage capacity, combined with a fast access speed, would be crucial for devices requiring quick read and write operations for enhanced user experience.
- Industrial Automation: The component’s wide operating temperature range and robust endurance make it potentially useful in industrial automation systems. These systems require reliable, long-term data logging and real-time process control under harsh environment conditions.
- Telecommunications: For telecommunication equipment, which demands high-speed operations and reliability, the S25FL256LAGNFV010 could serve in data buffering and firmware storage applications, facilitating efficient network management and service delivery.
- Computing and Data Storage: This memory might also find applications in solid-state drives (SSDs) which are employed in both commercial and industrial computing solutions. The part’s high-speed operation, paralleled with its reliability, provides significant advantages in these applications.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, renowned for its wide range of electronic components including Flash Memories. The company provides innovative solutions that meet the complex demands of the tech industry, with the S25FL256LAGNFV010 being a testament to their commitment to advanced technologies and quality. Infineon emphasizes reliability, efficiency, and performance in its components, making them favorites among high-tech industries and beyond.
Where to Find S25FL256LAGNFV010 by Infineon Technologies AG
To purchase the S25FL256LAGNFV010, prospective buyers are recommended to conduct their research through findchips.com. On FindChips, you can locate this component under the category of Flash Memories, and explore alternative parts that might be offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available from distributors such as Chip1Stop, TME, Rochester Electronics, and Mouser Electronics. However, current stock levels and pricing need to be checked directly on FindChips for the most accurate information.