S25FL256SAGMFI003 by Infineon Technologies AG

Overview of S25FL256SAGMFI003 by Infineon Technologies AG

The S25FL256SAGMFI003 is a 256 Mbit NOR Flash memory integrated circuit (IC) with a serial-SPI interface, specifically designed for efficient data storage and retrieval. It features a memory organization of 32M x 8 bits and supports a maximum clock frequency of 133 MHz, providing robust performance for numerous applications. It operates effectively on supply voltages ranging from 2.7 V to 3.6 V, with a nominal voltage of 3 V, making it suitable for a variety of electronic systems.

This Flash memory device is housed in a 16-pin small outline integrated circuit (SOIC) package, which provides a compact footprint for integration into space-constrained designs. Notably, the part exhibits a minimum data retention time of 20 years, ensuring that data can be reliably stored for extended periods without the need for constant power supply. The endurance of the S25FL256SAGMFI003 is rated at 100,000 write/erase cycles, which indicates its durability and reliability in applications that require frequent updates to stored data.

Additionally, this memory component is compliant with ROHS and REACH regulations, affirming its environmental safety. The part is classified as active in its lifecycle, and its moisture sensitivity level is rated at level 3, making it suitable for standard handling procedures in manufacturing and assembly processes. The Flash Memories subcategory highlights its utility in applications requiring non-volatile data retention and high-speed access, indicative of its wide-ranging applicability in modern electronics.

Industry Applications for S25FL256SAGMFI003

Given its technical specifications and performance attributes, the S25FL256SAGMFI003 could find potential applications across various industries. Here are some possible use cases:

  • Internet of Things (IoT): The S25FL256SAGMFI003 could potentially be used in smart sensors or connected devices where data logging and retrieval are essential. Its low standby current and efficient operation at 3V make it suitable for battery-powered applications that benefit from extended data retention.
  • Industrial Automation: This Flash memory may be integrated into programmable logic controllers (PLCs) or machine control systems, enabling the storage of firmware and operational data. With its high endurance rating, the part might support systems that undergo frequent updates and need consistent memory performance.
  • Consumer Electronics: The component might be utilized in devices like smart TVs and audio systems, where firmware updates can enhance user experience and enable new features. Its compact size and high-speed data access are beneficial for fast read and write operations in consumer-grade electronics.
  • Telecommunications: The S25FL256SAGMFI003 could be crucial in telecommunications equipment where configuration data and firmware are stored. Its high clock frequency allows for quick data processing in network devices, potentially improving overall performance.
  • Healthcare Applications: This part might find applications in medical devices that require reliable data storage, such as diagnostic equipment or health monitoring devices. The combination of endurance and data retention properties could make it a viable choice for storing sensitive patient data.

It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer actively involved in the production of a wide range of electronic components, including Flash memories like the S25FL256SAGMFI003. Their commitment to innovation and quality can be observed in their product lineup, which supports applications across various sectors such as automotive, industrial automation, and consumer electronics. This manufacturer’s expertise in memory technology has led to the development of various similar parts that cater to different market needs, ensuring that engineers have access to appropriate solutions for their projects.

Research Price and Stock for S25FL256SAGMFI003 by Infineon Technologies AG on Findchips.com

For those interested in acquiring the S25FL256SAGMFI003, it is advisable to research current stock levels and pricing via Findchips. The platform provides an in-depth view of availability, allowing you to compare options from various distributors. Historically, this component has been available through a range of distributors, including:

  • EBV Elektronik
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

However, stock levels may vary, so checking Findchips for the most accurate and up-to-date information is crucial.

Compare pricing for S25FL256SAGMFI003 and other Flash Memories / Memory at findchips.com