Overview of S25FL256SAGNFI000 by Infineon Technologies AG
The S25FL256SAGNFI000 is a high-performance 256 Mbit Flash memory device from Infineon Technologies AG, packaged in a WSON-8 (Very Thin Profile Small Outline Package with Heat Sink Slug) format. This device operates on a Serial Peripheral Interface (SPI)/Quad protocol, which supports synchronous, high-speed data exchange and is suitable for environments requiring quick access to large volumes of data. The memory is organized as 32M x 8, meaning it contains 32 million words of 8 bits each.
This IC Flash memory is designed with CMOS technology and offers a maximum clock frequency of 133 MHz, providing swift data handling capabilities crucial for modern digital applications. It operates within a supply voltage range from 2.7V to 3.6V, making it versatile for varying electronic circuit voltages. By offering hardware and software write protection, it ensures data integrity and prevents unwanted write operations.
The device’s endurance of 100,000 write/erase cycles and data retention time of a minimum of 20 years highlight its reliability and longevity in demanding applications. Its operational temperature range from -40°C to 85°C allows for deployment in environments experiencing extreme temperatures. Additionally, the manufacturing compliance with RoHS, REACH, and JESD-609 Code e3 standards ensure an environmentally safe and sustainable usage in various industries.
Industry Applications for S25FL256SAGNFI000
The S25FL256SAGNFI000 might be utilized in multiple industries due to its robust features and performance capabilities. The following outlines several potential industry applications:
- Computing and Data Storage: The high memory density and fast data access capabilities potentially make it suitable for solid-state drives (SSDs) and other memory storage solutions where high speed and reliability are crucial.
- Telecommunications: Given its high-speed interface and large data retention capabilities, it may be used in telecommunications equipment, like routers and switches, which require quick data processing and reliable long-term performance.
- Consumer Electronics: The device could be integrated into consumer electronics such as digital cameras, gaming consoles, and smart TVs, where quick data transfer and flash storage are needed.
- Internet of Things (IoT): It might also find applications in IoT devices, which require low power consumption combined with the ability to retain large amounts of data across a range of operating conditions.
Note that these potential industry applications are only conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the semiconductor industry, specializing in a range of electronic components, including memory solutions like S25FL256SAGNFI000. Infineon is recognized for its comprehensive portfolio of Flash Memories, offering devices that deliver robust performance, enhanced data security, and high reliability. The company’s memory products are used across various applications and industries, reflecting their commitment to innovation and quality.
Where to Find S25FL256SAGNFI000 by Infineon Technologies AG
For those interested in purchasing the S25FL256SAGNFI000, it is recommended to check the latest availability and pricing through findchips.com. On this website, you can also find alternate parts within the Flash Memories subcategory offered by Infineon Technologies AG and other manufacturers. Previously, the part has been listed at distributors such as Chip1Stop, TME, Avnet Americas, and DigiKey, but for current stock levels and pricing, it is best to refer directly to findchips.com.