S2751-46R by Harwin

Overview of S2751-46R by Harwin

The S2751-46R is a PCB Test Point with a tin surface-mount design, manufactured by Harwin. This interconnection device is especially designed to be surface mounted on printed circuit boards (PCBs) for test purposes. It is RoHS compliant, signifying its adherence to strict EU standards that restrict the use of certain hazardous substances in electrical and electronic equipment. The part features a contact finish of tin over nickel, which is crucial for ensuring good solderability and durability. The S2751-46R is characterized as an active component in its lifecycle, indicating ongoing manufacturer support and availability.

Industry Applications for S2751-46R

The S2751-46R potentially fits a variety of industry applications where PCBs are used and testing is critical during development or production phases. Given its features, here are some industries where it might be particularly useful:

  • Telecommunications: This sector could use such devices in testing PCBs found in communication hardware where reliable connectivity and performance are essential. The durable tin over nickel finish might help in environments where repeated connections are made for testing.
  • Computing and Data Storage: In computer systems and servers, reliable test points ensure that each component functions correctly before final assembly. The S2751-46R could potentially play a critical role in such applications due to its robust build and compliance with industry standards.
  • Consumer Electronics: Devices such as smartphones, tablets, and other wearable technologies could utilize this test point during the R&D and QC phases. The compact surface mount design of the S2751-46R would be beneficial in the dense layouts typically found in such products.
  • Electronic Manufacturing: During the assembly line, manufacturers need efficient ways to test PCBs. The S2751-46R might be a fit here, supporting fast-paced production environments with its easy-to-use design.

It is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a well-established manufacturer in the field of electronic connectors and components, with a particularly strong footing in the subcategory of Other Interconnects. Known for their innovation and reliability, Harwin produces a wide range of products designed to meet various industry needs. The S2751-46R is a testament to their commitment to quality and precision in manufacturing interconnection solutions. Apart from this, Harwin offers a variety of similar components which cater to diverse applications, ensuring that they can serve a broad market segment.

Where to Find S2751-46R by Harwin

To purchase the S2751-46R, potential buyers can visit findchips.com. This site not only provides up-to-date pricing and stock availability but also compares options from multiple sellers. Historically, the S2751-46R has been available from distributors such as New Advantage Corporation, Avnet Abacus, Powell Electronics, TTI, and Mouser Electronics, among others. However, for the most current availability and pricing information, it is best to check on findchips.com. Here, you can also find alternate parts in the Other Interconnects category from Harwin or other manufacturers.

Compare pricing for S2751-46R and other Other Interconnects / Connectors at findchips.com