S29AL016J70TFI010 by Infineon Technologies AG

Overview of S29AL016J70TFI010 by Infineon Technologies AG

The S29AL016J70TFI010 is a 16Mbit Flash memory component characterized by a memory organization of 1M x 16 bits. With a maximum access time of 70 nanoseconds, this part is designed for applications requiring quick data retrieval. It comes in a TSOP-48 (Thin Small Outline Package) form factor, making it suitable for compact electronic designs. The operational temperature range of this part spans from -40 °C to 85 °C, allowing it to be utilized in industrial settings. It features a top boot block configuration and supports common flash interface (CFI) commands, which facilitate easier integration in various embedded systems. Furthermore, the part is RoHS compliant, affirming its environmentally friendly design.

As of the current writing, the factory lead time for the S29AL016J70TFI010 is noted to be around 2 days. This information can aid procurement teams in planning stock levels more effectively. The memory density is specified as 16,777,216 bits, making it a substantial choice for applications needing moderate data storage.

Industry Applications for S29AL016J70TFI010

Given the features of the S29AL016J70TFI010, several industries could find potential applications for this component:

  • Industrial Automation: The S29AL016J70TFI010 could be utilized in programmable logic controllers (PLCs) or automated machinery, where fast data access and reliable memory performance are crucial. Its parallel interface may facilitate rapid data transfer, essential for real-time control systems.
  • Internet of Things (IoT): This Flash memory might serve IoT devices, such as smart sensors or connectivity modules. The temperature resilience of the part might support outdoor or harsh environment applications, ensuring reliable operation over its operating temperature range.
  • Smart Cities: The S29AL016J70TFI010 could potentially be used in urban systems that require data logging, such as traffic management systems or environmental monitoring devices. Its efficient data handling capabilities can contribute to the timely processing of critical data streams.
  • Consumer Electronics: Devices like set-top boxes, digital TVs, or gaming consoles might utilize this Flash memory for firmware storage or data caching. The access time and memory density could support quick load times and smooth user experiences.
  • Telecommunications: This part might find its way into networking equipment or base stations, where fast access to configuration settings or operating data is necessary. Its compliance with common flash interface standards may make integration into existing architectures easier.

It is essential to note that these potential industry applications are only conceptual and illustrative. Final decisions should involve thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent manufacturer within the semiconductor industry, particularly known for its innovations in memory technologies, including Flash memories. The company designs and develops a wide range of memory products tailored for various applications, from consumer electronics to industrial automation.

The S29AL016J70TFI010 exemplifies one of their offerings in parallel NOR Flash memory, which allows for efficient reading and programming operations. In addition to this part, Infineon also manufactures similar components designed for various operating conditions and memory requirements, aligning with the needs of modern electronics.

Research Price and Stock for S29AL016J70TFI010 by Infineon Technologies AG on Findchips.com

To get the latest information on stock and pricing for the S29AL016J70TFI010, it is advisable to visit Findchips. This platform not only provides the price but also allows you to compare numerous suppliers and availability options.

The S29AL016J70TFI010 has been historically available through various distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics. It is recommended to check their current stock levels and prices via Findchips, as availability may vary.

Compare pricing for S29AL016J70TFI010 and other Flash Memories / Memory at findchips.com