Overview of S29GL01GT10TFI020 by Infineon Technologies AG
The S29GL01GT10TFI020, manufactured by Infineon Technologies AG, is a flash memory device characterized by its capacity of 1 Gbit and utilizing the Parallel NOR flash memory type. It offers a straightforward interface with CFI and parallel capabilities, making it versatile for numerous applications. The device is housed in a 56-pin TSOP (Thin Small Outline Package), providing a compact form factor, and operates over an industrial temperature range from -40 to 85 degrees Celsius.
This model meets the stringent requirements of the electronic industry as evident in its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals). It supports a maximum access time of 100 ns, making it suitable for applications requiring high-speed operations. The use of CMOS technology suggests a focus on minimizing power consumption while maintaining performance. As of the current writing, the factory lead time for this component is notably short at 2 days, indicating good availability and swift procurement options for project timelines.
Industry Applications for S29GL01GT10TFI020
The S29GL01GT10TFI020 possesses several characteristics such as high density, robust temperature range, and fast access time, allowing it to be potentially suitable for a wide array of industries. Below are some conceptual applications, though these require verification and compliance checks specific to the industry standards:
- Telecommunications: Due to its high storage capacity and rapid access time, the S29GL01GT10TFI020 might be integral in network infrastructure hardware where data caching is critical for performance efficiency.
- Computing and Data Storage: Companies creating large-scale enterprise storage solutions could potentially utilize such flash memories to form part of a robust data retention framework, particularly in applications where durability and data integrity are paramount.
- Aerospace and Defense: Given its operational temperature range and reliability, this memory could be applied in flight control systems of aircraft where consistent performance under varying climatic conditions is required.
- Industrial Automation: Robotics and assembly line controllers that require quick read/write operations might incorporate this type of flash memory to enhance machine response times and operational efficiency.
Note that these potential industry applications are only conceptual/illustrative and require meticulous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG.
Infineon Technologies AG is a leader in the semiconductor industry, especially known for its innovative strides in the Flash Memories market. The company’s portfolio not only includes the S29GL01GT10TFI020 but also a range of other memory solutions that cater to a diverse set of needs in the electronics sector. Infineon’s commitment to quality is apparent in their rigorous compliance with industry standards and their adoption of forward-looking technologies in both Memory and semiconductor products. Their approach to flash memory design, focusing on robustness, efficiency, and high-performance, makes their products favorable across various applications.
Where to Find S29GL01GT10TFI020 by Infineon Technologies AG
To purchase the S29GL01GT10TFI020, one reliable resource is findchips.com. Here, you can view real-time inventory from multiple distributors and compare pricing to ensure you get the best deal. Historically, Distributors such as Mouser Electronics, DigiKey, and Arrow Electronics have kept stock of this part, but availability can change, so it’s advisable to check for updated stock levels and pricing on FindChips.
For exploring alternatives to the S29GL01GT10TFI020, or other Flash Memories that might be offered by Infineon Technologies AG or other manufacturers, FindChips provides an extensive parametric search tool that helps tailor your component search to meet specific requirements.