Overview of S29GL01GT11TFIV10 by Infineon Technologies AG
The S29GL01GT11TFIV10 is a high-density, 1Gbit NAND Flash Memory device by Infineon Technologies AG, known for its reliable storage capabilities. This part is specifically designed for parallel communication interfaces, housed in a thin 56-pin Thin Shrink Small Outline Package (TSSOP). Its organization allows storage of 64M words of 16 bits each, offering an ample capactiy for robust memory solutions. An access time of 110 ns makes it well-suited for applications that require fast and efficient data retrieval.
Conforming to the highest performance and manufacturing standards, S29GL01GT11TFIV10 is RoHS compliant and adheres closely to the latest industrial specifications for environmental sustainability, as indicated by its ‘e3’ JESD-609 Code. The device operates over an industrial temperature range of -40°C to 85°C, which ensures reliability under varying environmental conditions. The memory’s power requirements are also moderate, with a programming voltage of 2.7 V and a nominal supply voltage of 3 V.
This flash memory’s physical attributes include a moisture sensitivity level of 3 and an industrial-grade plastic/epoxy body, offering durability and robust performance in harsh conditions. The factory lead time is typically 4 weeks, indicating moderately swift availability for production needs as of the current writing.
Industry Applications for S29GL01GT11TFIV10
- Computing and Data Storage: The high-density storage capability and fast access time make this part potentially suitable for use in complex computing systems which require rapid retrieval and storing of large volumes of data. This might include servers and high-performance computers where quick memory access is crucial.
- Industrial Automation: With its robust operating temperature range and high reliability, the S29GL01GT11TFIV10 could be used in automation systems for manufacturing plants. Its storage capabilities and durability make it suitable for logging extensive amounts of data generated from automated processes.
- Consumer Electronics: In consumer electronics, such as digital cameras, gaming consoles, and smart TVs, this flash memory can potentially provide the necessary speed and capacity for enhanced user experiences, including faster loading times and better performance of applications.
- Telecommunications: Offering the bandwidth and reliability needed in telecommunications equipment, this memory device could be utilized in infrastructure for cellular networks and Internet service providers, aiding in the efficient handling of large-scale data and rapid access demands.
Note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, known for its wide range of high-quality electronic components. In the field of memory solutions, particularly in Flash Memories, Infineon offers a diverse array of products including the S29GL01GT11TFIV10. Their products are engineered to meet substantial requirements in terms of performance, efficiency, and reliability, catering to a broad spectrum of industries ranging from automotive systems to consumer electronics.
Infineon is recognized for integrating cutting-edge technology into their products and for their commitment to sustainability and quality. This alignment with industry standards and consumer needs is reflected in their innovative Flash Memory solutions, suitable for a multitude of high-demand applications.
Where to Find S29GL01GT11TFIV10 by Infineon Technologies AG
To purchase the S29GL01GT11TFIV10, or explore other Flash Memories options, visit findchips.com. Here, you can discover current stock levels and check the most competitive prices from various distributors. Historically, distributors such as Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part, though availability may vary. Visiting findchips.com provides the latest information on availability and pricing from these and other suppliers.