Overview of S29GL128P10TFI010 by Infineon Technologies AG
The S29GL128P10TFI010 by Infineon Technologies AG is a Flash Memory component with a density of 128 Megabits, organized as either 16 million x 8 or 8 million x 16 bits. This part offers an access time of 100 nanoseconds and operates over a voltage range from 2.7V to 3.6V, typically at 3V. Enclosed in a 56-pin Thin Small Outline Package (TSOP), it spans dimensions of 18.4 mm in length and 14 mm in width, with a maximum height of 1.2 mm, making it suitable for space-constrained applications.
The memory chip features various functionalities such as Boot Block at either bottom or top, a Common Flash Interface, Data Polling for enhanced read/write operations, and the capability for asynchronous operation mode. Its industrial-grade temperature range from -40°C to 85°C ensures reliability in harsh environments. Additionally, the S29GL128P10TFI010 adheres to RoHS and REACH compliance, emphasizing its environmental consideration in manufacturing.
This part is particularly characterized by its maturity in the market shown by its “Obsolete” life cycle status, meaning it could be prioritized for replacement or last-time buys depending on long-term design strategies. Despite this, S29GL128P10TFI010 remains relevant due to its robust feature set and reliability in industrial applications.
Industry Applications for S29GL128P10TFI010
The following industry applications are conceptual and illustrate where the S29GL128P10TFI010 could potentially be advantageous. These applications must be analyzed and verified by engineering teams to ensure compliance with specific standards and requirements:
- Computing and Data Storage: The high memory density and fast access time of this Flash Memories part might make it suitable for use in server farms or for high-speed caching in computing environments where quick data retrieval is critical.
- Industrial Automation: Given its robust operating temperature range and parallel interface, this memory device could potentially be integrated into manufacturing control systems, providing reliable data storage for real-time process control and automation systems.
- Telecommunications: With its ability to handle significant variations in temperature, the S29GL128P10TFI010 might be useful in telecommunications equipment, possibly used in data buffering or firmware storage applications that require long-term reliability.
- Consumer Electronics: The memory’s Common Flash Interface and Data Polling features could potentially benefit applications in consumer electronics, such as digital cameras or gaming consoles, where quick and efficient data management is crucial.
Please note that these applications are illustrative and must be validated by respective design and engineering teams considering the specific requirements of the intended application.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, known for its innovative contributions to memory technology, among other sectors. They manufacture a wide array of electronic components, focusing particularly on semiconductors and solutions for automotive, industrial power control, power management, chip card and security applications. Within the memory products sector, Infineon provides a diverse range of solutions including Flash Memories, with the S29GL128P10TFI010 being a notable example.
Infineon is dedicated to advancing memory technologies with focus on reliability and performance. Despite the S29GL128P10TFI010 being marked as obsolete, the company continues to support legacy systems and provide newer alternatives adhering to current technological standards and market demands.
Where to Find S29GL128P10TFI010 by Infineon Technologies AG
To purchase the S29GL128P10TFI010, or to find alternative Flash Memories parts by Infineon Technologies AG or other manufacturers, it is recommended to visit findchips.com. This platform can provide current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors including TME, Rochester Electronics, Verical, Avnet Americas, and DigiKey, though current availability might vary.