S29GL128P11TFI020 by Infineon Technologies AG

Overview of S29GL128P11TFI020 by Infineon Technologies AG

The S29GL128P11TFI020 is a 128Mbit flash memory component featuring a parallel interface, packaged in a 56-pin Thin Small Outline Package (TSOP-56). The part operates at a supply voltage ranging from 2.7 V to 3.6 V, with a nominal voltage of 3 V. This flash memory has an access time of 110 ns, making it suitable for applications requiring quick data retrieval and storage. The organization of the memory is configured as 16M x 8 bits or 8M x 16 bits, allowing for flexible data handling suitable for various applications.

Manufactured by Infineon Technologies AG, this component is compliant with ROHS and REACH regulations, indicating its suitability for environmentally-conscious applications. The S29GL128P11TFI020 is categorized as a NOR type flash memory, which is known for its fast read access times, making it ideal for storing firmware and program code in embedded systems. As of the current writing, the factory lead time for this part is noted to be 2 days, illustrating a relatively quick turnaround for procurement.

Industry Applications for S29GL128P11TFI020

The S29GL128P11TFI020 flash memory might be utilized in various industries considering its specifications and capabilities. Here are some potential industry applications:

  • Consumer Electronics: This part could be integrated into digital cameras, set-top boxes, and smart home devices, where quick read and write operations are necessary. The fast access time and the ability to store large amounts of data might support the user experience in memory-intensive applications.
  • Industrial Automation: The robustness of the S29GL128P11TFI020 may make it suitable for use in programmable logic controllers (PLCs) and other automation hardware. The operating temperature range from -40 °C to 85 °C provides a level of reliability that could be critical in harsh industrial environments.
  • Telecommunications: Telecommunications equipment potentially could benefit from this flash memory’s speed and reliability, possibly being used in routers, switches, or network interface cards (NICs) where rapid data processing is crucial.
  • Robotics and Drones: Advanced robotic systems and drones might utilize this part for storing operational firmware and sensor data. The compact size and efficient performance might help in optimizing space and power consumption in these applications.
  • Aerospace and Defense: Given that the S29GL128P11TFI020 is a flash memory component, it is conceivable that it could find use in aerospace systems that require durable and dependable data storage solutions. The specifications and packaging could possibly align with the needs of military-grade electronics, although further verification regarding compliance with relevant standards would be necessary.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should thoroughly analyze the specific requirements of their applications to ensure compliance with industry standards and performance needs.

About Infineon Technologies AG

Infineon Technologies AG is a notable manufacturer in the semiconductor industry. The company develops a broad range of products, including various types of memory, with a focus on Flash Memories and other storage solutions. The S29GL128P11TFI020 showcases their expertise in fabricating reliable and high-performance memory components. Infineon also offers a variety of similar parts that may cater to different applications within the memory market, enhancing its product lineup for various electronic needs.

Where to Find S29GL128P11TFI020 by Infineon Technologies AG

To purchase the S29GL128P11TFI020, you can research current stock levels and pricing on our site, findchips.com. This part belongs to the Flash Memories category, which allows you to explore alternate parts that might be offered by Infineon Technologies AG or other manufacturers. Historically, the S29GL128P11TFI020 has been available through various distributors, including Chip1Stop, TME, Rochester Electronics, and DigiKey. However, it is advisable to check findchips.com for the most up-to-date information regarding availability and stock levels.

Compare pricing for S29GL128P11TFI020 and other Flash Memories / Memory at findchips.com